VL-MPEe-FW1E 1394 FireWire Module
VersaLogic's Mini PCIe module provides two channels of 1394 FireWire for embedded systems
VersaLogic's VL-MPEe-FW1 is an extremely small and rugged FireWire module based on the industry-standard Mini PCIe module format. This Mini PCIe module provides an easy and economical way to add FireWire 1394 to an embedded computing solution.
This module supports one FireWire 800 (1394b) and one FireWire 400 (1394a) channel operating at extended temperature. This I/O board is compatible with a variety of popular x86 operating systems including Windows, Windows Embedded, and Linux.
As with all VersaLogic products, the VL-MPEe-FW1 is designed to support OEM applications where high reliability and long-term availability are required. From application design-in support to its over five-year production life guarantee, the VL-MPEe-FW1 provides a durable I/O expansion with an excellent cost of ownership.
- Two-channels of 1394 FireWire
- 6-pin connector FireWire 400/1394a latching
- 9-pin connector FireWire 800/1394b right angle
- Mini PCIe module format
- Small and flexible
- Standard operating systems drivers (Windows, Linux)
- Typically no additional software drivers needed
- Industrial temperature
- -40°C to 85°C operation for harsh environments
- PCIe Signaling
- Compatible with Mini PCIe sockets
- MIL-STD-202G
- Qualified for high shock / vibration environments
- More than five-years production life guarantee
VL-MPEe-FW1E 1394 FireWire Module
| Billede | Manufacturer Part Number | Beskrivelse | Effekt (Watt) | Kølingstype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VL-MPEE-FW1E | 1394 FIREWIRE MODULE | 840 mW | - | 7 - Immediate | $948.68 | Vis detaljer |
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | VL-CBR-0403 | ACCY POWER CABLE 12" 4PIN 12V | 0 - Immediate | $142.17 | Vis detaljer | |
![]() | ![]() | VL-CBR-0602 | ACCY CBL 1.5M 6P LATCH-FIREWIRE | 3 - Immediate | $467.93 | Vis detaljer |