VL-COMm-33 CPU Module

Versalogic's VL-COMm-33 is a small, rugged, industrial temperature high-performance CPU module

Image of Versalogic VL-COMm-33 Module VersaLogic's VL-COMm-33 is an extremely small and rugged computer-on-module (COM) based on the industry-standard COM express mini form-factor. Roughly the size of a credit card, the VL-COMm-33 has been engineered to meet the requirements of aviation, defense, industrial control, and medical applications while adhering to stringent regulatory standards. The VL-COMm-33 is manufactured to IPC-A-610 class 2 standards. Equipped with an Intel® Atom™ (Bay Trail) E38xx processor, it is designed to withstand extreme temperature, impact, and vibration.

Available in single-, dual-, and quad-core versions, the VL-COMm-33 provides extreme performance for its size. It does so at moderate power consumption (3.5 W to 7.25 W, typical) in a very small package. The VL-COMm-33 provides compatibility with a broad range of standard x86 application development tools for reduced development time. It utilizes advanced Intel technologies to maximize performance. Intel virtualization technology allows one VL-COMm-33 system to function as multiple "virtual" platforms. This enables computing activities to be isolated into separate partitions for increased application flexibility and reliability. Intel 64 architecture delivers 64-bit computing when combined with supporting software.

Features
  • Intel® Atom™ Processor E3800 Product Family (Bay Trail)
    • High performance CPU in quad-, dual-, or single-core versions
    • Low power consumption
  • RAM
    • Up to 4 GB soldered-down RAM
  • COM express mini form factor
    • Extremely small (55 mm x 84 mm) with type 10 pin-out
  • Industrial temperature operation
    • Rated -40°C to +85°C for harsh environments
  • MIL-STD-202G
    • Qualified for high shock and vibration environments
  • High-performance video
    • Integrated Intel Gen 7 graphics core supports DirectX 11, OpenGL 4.0, and H.264, MPEG-2 encoding/decoding. LVDS video output
  • Network
    • Gigabit Ethernet (GbE) with remote boot support
  • Flash memory
    • Up to 8 GB of on-board eMMC Flash storage

VL-COMm-33 CPU Modules

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SBC 1.46GHZ 1 CORE 2GB/2GB RAMVL-COMM-33EASBC 1.46GHZ 1 CORE 2GB/2GB RAM0 - Immediate$3,093.92Vis detaljer
SBC 1.75GHZ 2 CORE 2GB/2GB RAMVL-COMM-33EBSBC 1.75GHZ 2 CORE 2GB/2GB RAM0 - Immediate$3,886.42Vis detaljer
SBC 1.91GHZ 4 CORE 4GB/4GB RAMVL-COMM-33EDSBC 1.91GHZ 4 CORE 4GB/4GB RAM0 - Immediate$4,995.92Vis detaljer

Accessories

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
MOUNTING PLATE FOR EPU-2610VL-HDW-405MOUNTING PLATE FOR EPU-26101 - Immediate$158.50Vis detaljer
ACCY EPME-30 PASSIVE HEAT SINKVL-HDW-406ACCY EPME-30 PASSIVE HEAT SINK51 - Immediate$145.82Vis detaljer
ADAPTER PLATE FOR EPME-30/3310VL-HDW-408ADAPTER PLATE FOR EPME-30/33102 - Immediate$367.72Vis detaljer
ASSY COOLING FAN HDW-406 12VVL-HDW-411ASSY COOLING FAN HDW-406 12V0 - Immediate$221.90Vis detaljer
KIT HEAT PLATE FOR COMM-33 ONLYVL-HDW-410BKIT HEAT PLATE FOR COMM-33 ONLY0 - Immediate$336.02Vis detaljer
Published: 2015-11-23