LFB and LFC Series Diffused Litepipe™

Diffused Litepipe series from VCC provides a soft glow appearance

Image of VCC's LFB and LFC Series Diffused Litepipe™ Designed for operation in dark environments where a bright indicator is not required, and may even be an annoyance to spectators, the low-profile LFB and LFC series light pipe™ from Visual Communications Company features a frosted surface that provides uniform brightness, a soft glow, and a wide viewing angle at 120°. A retainer accessory provides a reliable solution for high-vibration environments.

Features
  • Minimizes loss of light and maximum light transmission achieved with the low-profile design and optical grade polycarbonate material
  • Diffused, frosted surface provides uniform brightness, soft glow and wide 120° viewing angle
  • For use with surface-mount or through-hole LED provides flexibility with new or re-designs
  • Press fit (front panel mount) with crushable ribs that simplifies installation and enables faster assembly in a production environment
  • No physical contact between light pipe and LED provides versatility for assembly
Applications
  • Audio and video equipment
  • IoT
  • Darkroom equipment
  • Electrical control panels
  • Entertainment systems
  • Home theater systems
  • Industrial equipment
  • Medical equipment
  • Security systems
  • Studio control panels
  • Transportation dashboards
Specifications
  • Diffused, round, low-profile 3 mm or 5 mm light pipe
  • Available in standard lengths ranging from 0.125" (3.2 mm) to 1.000" (25.4 mm)
  • RoHS- and REACH-compliant
  • Made of optical grade polycarbonate 94V-0 clear material
  • Custom lengths are available
  • Optional retainer (RTN112, RTN125) for high-vibration environments (secure and uniform placement of the light pipe to the panel)

LFB Diffused Litepipe

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
LIGHT PIPE RETAINER LFB SERIESRTN112LIGHT PIPE RETAINER LFB SERIES33433 - Immediate$4.31Vis detaljer
LIGHT PIPE ROUND 3MMLFB063CTPLIGHT PIPE ROUND 3MM186379 - Immediate$5.02Vis detaljer

LFC Diffused Litepipe

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RTAINR FOR LFC SERIES LIGHTPIPERTN125RTAINR FOR LFC SERIES LIGHTPIPE16750 - Immediate$3.79Vis detaljer
Published: 2015-12-23