CTH Series Capacitive Touch Sensor Display

VCC offers its CTH series capacitive touch sensor display for 15 mm x 15 mm x 11 mm, through-hole mounting types

Image of VCC's CTH Series Capacitive Touch Sensor DisplayThe LED-based, CTH series capacitive touch sensor display, from VCC, combines graphic interactive control with color identification to make the interface more user-friendly. Utilizing sensitive capacitive touch sensing technology, the CTH series simplifies designs and offers cost savings by eliminating the need for a traditional switch.

Features
  • Mounting type: through-hole (industry-standard pitch of 0.100 inch)
  • Colors: super red, white, pure green, blue, or yellow
  • Touch sensor: integrated circuit (IC)
  • Available in one standard size: 15.0 mm x 15.0 mm x 11.0 mm
  • Uniform illumination and high optical clarity due to LED technology
  • Optional overlay (icons): on / off, arrow, or alarm
    • Custom overlay icon can be manufactured upon request
  • Robust design due to no mechanical moving parts
  • Simplifies devices, design, and manufacturability
  • RoHS- and REACH-compliant
  • Integrated touch sensing and display technology
Applications
  • Transportation
  • Kitchen appliances
  • Consumer devices
  • Kitchen equipment
  • Electronic devices

CTH Series Capacitive Touch Sensor Display

BilledeManufacturer Part NumberBeskrivelseOplysningsspænding (nominel)TermineringsudformningTilgængeligt antal PrisVis detaljer
SWITCH PUSH CAPACITIVE ILLUM SQCTHS15CIC04SWITCH PUSH CAPACITIVE ILLUM SQ3,2VDCPc-ben480 - Immediate$59.15Vis detaljer
SWITCH PUSH CAPACITIVE ILLUM SQCTHS15CIC06SWITCH PUSH CAPACITIVE ILLUM SQ3,2VDCPc-ben157 - Immediate$53.76Vis detaljer
CAP TOUCH OVERLAY ARROWCTHOVERLAYARROWCAP TOUCH OVERLAY ARROW99 - Immediate$14.20Vis detaljer
SWITCH PUSH CAPACITIVE ILLUM SQCTHS15CIC07SWITCH PUSH CAPACITIVE ILLUM SQ3,2VDCPc-ben42 - Immediate$53.76Vis detaljer
SWITCH PUSH CAPACITIVE ILLUM SQCTHS15CIC01SWITCH PUSH CAPACITIVE ILLUM SQ3,2VDCPc-ben62 - Immediate$53.76Vis detaljer
Published: 2016-12-13