Tarvos Evaluation Boards
USound evaluation boards are designed to perform acoustic measurements on all their MEMS speakers
USound Tarvos evaluation boards 1.0 UC-E3010 provides access to the key features of the ASIC linear audio amplifier Tarvos 1.0 UC-P3010 and allows the acoustical performance measurements of USound MEMS speakers in combination with the Carme kits. Tarvos 1.0 UC-P3010 is included in the Tarvos evaluation board 1.0 with default configurations to provide optimized performance for USound MEMS speakers.
- Includes Tarvos 1.0 audio class-H amplifier
- Pre-configurations for Conamara or Ganymede series speakers
- Available gain: 18 dB, 24 dB, or 30 dB
- Compatible with Carme kits for acoustical measurements
- Power consumption measurements
Tarvos Evaluation Board
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | UC-E3010-G24 | EVAL BOARD AMP FOR MEMS 24 DB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | UC-E3010-G18 | EVAL BOARD AMP FOR MEMS 18 DB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | UC-E3010-H18 | EVAL BOARD AMP FOR MEMS 18 DB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | UC-E3010-H30 | EVAL BOARD AMP FOR MEMS 30 DB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | UC-E3010-G30 | EVAL BOARD AMP FOR MEMS 30 DB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | UC-E3010-H24 | EVAL BOARD AMP FOR MEMS 24 DB | 0 - Immediate | See Page for Pricing | Vis detaljer |
Associated Parts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | UJ-E1040G00 | CARME KIT GANYMEDE SPEAKER BOX | 4 - Immediate | $1,205.42 | Vis detaljer |
![]() | ![]() | UJ-E1040C06 | EVAL BOARD FOR UA-C0601-2F | 4 - Immediate | $1,177.02 | Vis detaljer |
![]() | ![]() | UT-P2018 | SPEAKER TOP PORT RECT MEMS | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | UT-P2020 | SPEAKER TOP PORT RECT MEMS | 949 - Immediate | $99.03 | Vis detaljer |
![]() | ![]() | UT-P2023 | SPEAKER TOP PORT RECT MEMS | 1058 - Immediate | $98.27 | Vis detaljer |
![]() | ![]() | UA-C0601-2T | SPEAKER TOP PORT 19DB ROUND | 0 - Immediate | $41.65 | Vis detaljer |