High-Temperature Glass Encapsulated Thermistors
U.S. Sensor/Littelfuse’s DO-35 temperature sensors offer excellent stability and long-term reliability
U.S. Sensor/Littelfuse's DO-35 glass encapsulated thermistors are hermetically sealed devices capable of withstanding temperatures up to 300°C. Resistance values range from 500 Ω to 5 MΩ with standard tolerances of 10% to 1% at 25°C as well as interchangeable accuracies of ±0.5°C and ±1.0°C from 0°C to 100°C. Ideally suited for use in harsh environments, their small size, fast thermal response, and low cost result in a highly versatile temperature sensor with a wide range of practical applications.
- Operating temperature range: -55°C to +300°C
- High stability
- High voltage insulation
- Uniform dimensions
- Tinned CCS lead wires
- Thermal time constant: 5 seconds (still air)
- Dissipation constant: 2 mW/°C (still air)
- Industrial electronics and controls
- HVAC-R and building automation
- Appliances and white goods
- Food handling and processing
- Pools / spas
High-Temperature Glass Encapsulated Thermistors
| Billede | Manufacturer Part Number | Beskrivelse | B værdi tolerance | B0/50 | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | USUG1000-103G | THERMISTOR NTC 10KOHM 3892K DO35 | - | 3892K | 0 - Immediate | $6.34 | Vis detaljer |
![]() | ![]() | 103JG1K | THERMISTOR NTC 10KOHM 3892K DO35 | - | 3892K | 93474 - Immediate | $3.17 | Vis detaljer |
![]() | ![]() | 103JG1F | THERMISTOR NTC 10KOHM 3892K DO35 | - | 3892K | 8462 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | 103JL1A | THERMISTOR NTC 10KOHM 3892K DO35 | - | 3892K | 2346 - Immediate | $7.23 | Vis detaljer |
![]() | ![]() | 303JG1J | THERMISTOR NTC 30KOHM 3892K DO35 | - | 3892K | 0 - Immediate | $4.44 | Vis detaljer |
![]() | ![]() | USUG1000-103J | THERMISTOR NTC 10KOHM 3892K DO35 | - | 3892K | 1103 - Immediate | $7.23 | Vis detaljer |
![]() | ![]() | 502FG1J | THERMISTOR NTC 5KOHM 3419K DO35 | - | 3419K | 3712 - Immediate | $4.31 | Vis detaljer |
![]() | ![]() | 104JG1J | THERM NTC 100KOHM 3892K DO35 | - | 3892K | 2602 - Immediate | $3.87 | Vis detaljer |
![]() | ![]() | 203JG1J | THERMISTOR NTC 20KOHM 3892K DO35 | - | 3892K | 21 - Immediate | $3.17 | Vis detaljer |
![]() | ![]() | 254JG1J | THERM NTC 250KOHM 3892K DO35 | - | 3892K | 442 - Immediate | $4.44 | Vis detaljer |
![]() | ![]() | 252FG1J | THERM NTC 2.5KOHM 3419K DO35 | - | 3419K | 27 - Immediate | $4.63 | Vis detaljer |
![]() | ![]() | 104JG1F | THERM NTC 100KOHM 3892K DO35 | - | 3892K | 2105 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | 503JG1F | THERMISTOR NTC 50KOHM 3892K DO35 | - | 3892K | 228 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | 303JG1F | THERMISTOR NTC 30KOHM 3892K DO35 | - | 3892K | 0 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | 503JG1J | THERMISTOR NTC 50KOHM 3892K DO35 | - | 3892K | 0 - Immediate | $4.44 | Vis detaljer |
![]() | ![]() | 102BG1J | THERMISTOR NTC 1KOHM 2941K DO35 | - | 2941K | 165 - Immediate | $9.70 | Vis detaljer |
![]() | ![]() | 104RG1J | THERM NTC 100KOHM 4140K DO35 | - | 4140K | 250 - Immediate | $4.44 | Vis detaljer |
![]() | ![]() | 104JG1H | THERMISTOR NTC 10KOHM 3892K DO35 | - | 3892K | 12 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | 103JG1G | THERMISTOR NTC 10KOHM 3892K DO35 | - | 3892K | 0 - Immediate | $6.40 | Vis detaljer |
![]() | ![]() | 253JG1F | THERMISTOR NTC 25KOHM 3892K DO35 | - | 3892K | 500 - Immediate | $5.01 | Vis detaljer |