SMR Series Snap-In Aluminum Electrolytic Capacitors

Chemi-Con introduces their SMR series, offering 2,000 hours of operation at 85°C with high ripple current capability, for size reduction demands in miniaturized power supplies

Image of Chemi-Con's SMR SeriesChemi-Con’s SMR series snap-in-mount aluminum electrolytic capacitors are downsized with high rated ripple current capability for the continuing development of outline reduction of switching power supplies input filters.

The SMR series is rated at 2000 hours life with full-rated ripple current applied at 85°C.

The SMR series can immediately assist the design engineer in physical size reduction of power supplies.

Features
  • Endurance: 2,000 hours -25°C to 85°C
  • Voltage: 400 VDC to 450 VDC
  • Capacitance: 120 μF to 1,000 μF
  • Size: φ 22 mm x 25 mm L to φ 35 mm x 50 mm L
Applications
  • Power supply input filters
  • Bulk storage
  • Inverters

SMR Series Capacitors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CAP ALUM 330UF 20% 450V SNAP THESMR451VSN331MR30SCAP ALUM 330UF 20% 450V SNAP TH2125 - Immediate$39.99Vis detaljer
CAP ALUM 330UF 20% 450V SNAP THESMR451VSN331MA25SCAP ALUM 330UF 20% 450V SNAP TH822 - Immediate$41.67Vis detaljer
CAP ALUM 390UF 20% 450V SNAP THESMR451VSN391MR35SCAP ALUM 390UF 20% 450V SNAP TH152 - Immediate$44.24Vis detaljer
CAP ALUM 390UF 20% 450V SNAP THESMR451VSN391MA30SCAP ALUM 390UF 20% 450V SNAP TH585 - Immediate$44.43Vis detaljer
CAP ALUM 560UF 20% 450V SNAP THESMR451VSN561MR45SCAP ALUM 560UF 20% 450V SNAP TH149 - Immediate$55.56Vis detaljer
CAP ALUM 120UF 20% 420V SNAP THESMR421VSN121MP25SCAP ALUM 120UF 20% 420V SNAP TH200 - Immediate$21.48Vis detaljer
CAP ALUM 150UF 20% 400V SNAP THESMR401VSN151MP25SCAP ALUM 150UF 20% 400V SNAP TH185 - Immediate$23.21Vis detaljer
CAP ALUM 220UF 20% 400V SNAP THESMR401VSN221MP35SCAP ALUM 220UF 20% 400V SNAP TH192 - Immediate$27.78Vis detaljer
CAP ALUM 270UF 20% 400V SNAP THESMR401VSN271MQ30SCAP ALUM 270UF 20% 400V SNAP TH155 - Immediate$29.39Vis detaljer
CAP ALUM 220UF 20% 450V SNAP THESMR451VSN221MQ30SCAP ALUM 220UF 20% 450V SNAP TH636 - Immediate$29.90Vis detaljer
CAP ALUM 220UF 20% 450V SNAP THESMR451VSN221MP40SCAP ALUM 220UF 20% 450V SNAP TH201 - Immediate$31.70Vis detaljer
CAP ALUM 270UF 20% 450V SNAP THESMR451VSN271MP45SCAP ALUM 270UF 20% 450V SNAP TH348 - Immediate$35.82Vis detaljer
CAP ALUM 270UF 20% 450V SNAP THESMR451VSN271MQ35SCAP ALUM 270UF 20% 450V SNAP TH122 - Immediate$36.33Vis detaljer
CAP ALUM 330UF 20% 420V SNAP THESMR421VSN331MQ40SCAP ALUM 330UF 20% 420V SNAP TH199 - Immediate$36.84Vis detaljer
CAP ALUM 390UF 20% 400V SNAP THESMR401VSN391MR30SCAP ALUM 390UF 20% 400V SNAP TH182 - Immediate$37.81Vis detaljer
CAP ALUM 470UF 20% 400V SNAP THESMR401VSN471MA30SCAP ALUM 470UF 20% 400V SNAP TH377 - Immediate$43.40Vis detaljer
CAP ALUM 470UF 20% 450V SNAP THESMR451VSN471MR40SCAP ALUM 470UF 20% 450V SNAP TH205 - Immediate$49.90Vis detaljer
CAP ALUM 680UF 20% 420V SNAP THESMR421VSN681MA40SCAP ALUM 680UF 20% 420V SNAP TH209 - Immediate$59.22Vis detaljer
CAP ALUM 820UF 20% 450V SNAP THESMR451VSN821MA50SCAP ALUM 820UF 20% 450V SNAP TH582 - Immediate$71.50Vis detaljer
CAP ALUM 180UF 20% 450V SNAP THESMR451VSN181MP35SCAP ALUM 180UF 20% 450V SNAP TH198 - Immediate$28.16Vis detaljer
Published: 2016-04-15