KMS Series Aluminum Electrolytic Capacitors
Ideally suited capacitors for use in solar power generation from Chemi-Con
Chemi-Con has added 500 V type to the lineup of KMS series, snap-in type aluminum electrolytic capacitors optimal for use in PV power conditioners, switching power supplies, and general use inverters. Development of PV related products have been advancing as one of the efforts toward achieving a low carbon society. Within such movements, there is an increasing need for high voltage type aluminum electrolytic capacitors for two reasons. These include the fact that high output voltage solar cells are used in the European market, which is the largest market in the world, and to make the system more energy efficient, the number of panels used for serial connection is increasing to achieve higher voltage. The newly added 500 V type KMS series will meet the growing need for high voltage capacitors to be used in power conditioners.
- Endurance: 105°C 3,000 h
- Voltage: 160 V - 500 V
- Capacitance: 47 - 3,300 μF
- Size: φ22 x 25 L - φ35 x 60 L
- Solar power generation
- Inverter controls
- Switching power supplies
KMS Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EKMS401VSN561MA35S | CAP ALUM 560UF 20% 400V SNAP TH | 139 - Immediate | $67.45 | Vis detaljer |
![]() | ![]() | EKMS451VSN471MA40S | CAP ALUM 470UF 20% 450V SNAP TH | 959 - Immediate | $81.79 | Vis detaljer |
![]() | ![]() | EKMS501VSN470MP25S | CAP ALUM 47UF 20% 500V SNAP TH | 152 - Immediate | $26.30 | Vis detaljer |
![]() | ![]() | EKMS401VSN121MP25S | CAP ALUM 120UF 20% 400V SNAP TH | 204 - Immediate | $27.07 | Vis detaljer |
![]() | ![]() | EKMS401VSN151MP30S | CAP ALUM 150UF 20% 400V SNAP TH | 198 - Immediate | $31.19 | Vis detaljer |