LM2576xx Series SIMPLE SWITCHER Voltage Regulator

UMW's 3 A step-down regulators offer high-efficiency replacements for three-terminal linear regulators

Image of UMW's LM2576xx Series Simple Switcher Voltage RegulatorUMW's LM2576xx series regulators are monolithic integrated circuits that provide the active functions for a step-down (buck) switching regulator, capable of driving a 3 A load with excellent line and load regulation. These devices are available in fixed output voltages including 3.3 V, 5 V, 12 V, and an adjustable. Requiring a minimum number of external components, these regulators are simple to use including internal frequency compensation and a fixed-frequency oscillator.

The LM2576xx series offers a high-efficiency replacement for three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed ±4% tolerance on output voltage within specified input voltages and output load conditions, and ±10% on the oscillator frequency. The external shutdown is included, featuring a 50 µA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Features
  • Output voltages: 3.3 V, 5 V, 12 V, 15 V, and adjustable
  • 1.23 V to 37 V at ±4% max. over the line and load conditions
    • 57 V for HV models
  • Wide input voltage range: 40 V to 57 V (HV models)
  • Output current: 3 A
  • Fixed-frequency oscillator: 52 kHz
  • TTL shutdown capability and low-power standby mode
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current-limit protection
Applications
  • Simple high-efficiency step-down (buck) regulators
  • Efficient pre-regulators for linear regulators
  • On-card switching regulators
  • Positive-to-negative converters (buck-boost)

LM2576xx Series SIMPLE SWITCHER Voltage Regulators

BilledeManufacturer Part NumberBeskrivelseUdgangstypeSpænding - Input (maks.)Synkron ensretterTilgængeligt antal PrisVis detaljer
IC REG BUCK ADJ 3A TO263-5LLM2576S-ADJIC REG BUCK ADJ 3A TO263-5LJusterbar40VJa309 - Immediate$15.11Vis detaljer
IC REG BUCK 3A TO263-5LLM2576S-12IC REG BUCK 3A TO263-5LFast40VJa705 - Immediate$22.83Vis detaljer
IC REG BUCK 3A TO263-5LLM2576S-5.0IC REG BUCK 3A TO263-5LFast40VJa996 - Immediate$15.11Vis detaljer
IC REG BUCK 3.3V 3A TO263-5LLM2576S-3.3IC REG BUCK 3.3V 3A TO263-5LFast40VNo257 - Immediate$17.30Vis detaljer
IC REG BUCK ADJ 3A TO263-5LLM2576HVS-ADJIC REG BUCK ADJ 3A TO263-5LJusterbar57VJa1551 - Immediate$44.62Vis detaljer
IC REG BUCK 3A TO263-5LLM2576HVS-12IC REG BUCK 3A TO263-5LFast57VJa1015 - Immediate$32.86Vis detaljer
IC REG BUCK 3A TO263-5LLM2576HVS-5.0IC REG BUCK 3A TO263-5LFast57VJa738 - Immediate$32.86Vis detaljer
IC REG BUCK 3A TO263-5LLM2576HVS-3.3IC REG BUCK 3A TO263-5LFast57VJa297 - Immediate$42.63Vis detaljer
Published: 2023-03-20