C102-F9R Application Board

The u-blox C102-F9R application board is compact and provides a flexible user-friendly interface between the GNSS module and test vehicles or other test systems

Image of U-blox's C102-F9R Application BoardThe u-blox C102-F9R application board can be used to evaluate and test the high precision sensor fusion positioning technology of the u-blox ZED-F9R module. The built-in USB interface delivers both a power supply and a high-speed communications interface. The device is compact and provides a flexible and user-friendly interface between the GNSS module and test vehicles. It can also be used with a notebook or PC running the GUI-driven u-center application, making the perfect companion through all evaluation stages and design-in phases of projects.

The u-center evaluation software provides a powerful platform for evaluating u-blox GNSS receivers. With u-center, data can be logged and visualized in real time. The u-center software contains an NTRIP client that can be used to manage the RTCM correction stream from commercial services. A 14-pin header provides access to additional functions beyond those depicted in the block diagram, such as the use of an external power supply, access to a microcontroller for the update of its firmware, and access to the UART2 of ZED-F9R.

The ZED-F9R module has an integrated inertial measurement unit (IMU) for real-time kinematic (RTK) positioning. The sophisticated built-in algorithms fuse the IMU data, GNSS measurements, wheel ticks, correction data, and a vehicle dynamics model to provide optimal positioning accuracy where GNSS alone would fail. The device is a turnkey self-contained solution that provides the best possible performance; no latencies or similar system considerations to worry about. This eliminates the technical risk and effort of selecting and integrating RF components and third-party libraries such as precise positioning engines.

Features
  • Centimeter-level accuracy
  • Multi-band multi-constellation GNSS: BeiDou, Galileo, GLONASS, GPS/QZSS
  • Automotive dead reckoning (ADR) and RTK
  • Configurable CAN interface
  • Dedicated pins for wheel tick and direction inputs
  • USB, UART, RS-232 connections
  • A short-term battery-backed RAM (BBR)
  • Robust housing suitable for in-vehicle use and installation
Contents
  • Application board with enclosure
  • One-month trial license from correction service provider (available in regions defined by the service provider)
  • Active multi-band GNSS antenna with a 5 m cable
  • 14-pin breakout cable
  • USB cable
Applications
  • E-mobility
  • Ground robotics
  • Unmanned vehicles, heavy vehicles
  • Mining vehicles
  • Agricultural vehicles and equipment

C102-F9R Application Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR ZED-F9RC102-F9R-0EVAL BOARD FOR ZED-F9R0 - ImmediateSee Page for PricingVis detaljer
Published: 2021-04-29