OPB350/OCB350 Series Tube Liquid Sensor
Easy-to-use tube liquid sensors from TT Electronics/Optek
TT Electronics/Optek Technology's OPB350/OCB350 series is configured to optimize the design effort needed to use a fluid sensor with the addition of self-calibration circuitry. The OPB350/OCB350 series is easy to use requiring only an optical device and power supply. Four lights are provided on the board that acknowledge when the device is calibrated (Green LED), that the device could not be calibrated (Red LED) and when the analog output has reached the logical trip higher than the calibration point (Blue LED) or lower than the calibration point (Green LED). The internal phototransistor load resistance can be set for three different values (~2.5 k, ~9.6 k, or ~27 Ω). A Reset/Clear pin is provided for remote signaling to calibrate the system.
- Can identify if liquid is present in clear tubes that have an outside diameter of 1/16" (1.6 mm), 1/8" (3.2 mm), 3/16" (4.8 mm), or 1/4" (6.3 mm)
- Opaque plastic housing enhances ambient light rejection
- Printed circuit board mounting or 24" (610 mm) 26 AWG wires
- Non-contact fluid sensing
- IV fluid
- Oils and other petroleum products
- Colored fluids
- Toner fluids
- Water
OPB350
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | OPB350 | SENSOR OPT SLOT PHOTOTRAN PCB MT | 1377 - Immediate | $36.14 | Vis detaljer |
![]() | ![]() | OPB350L125 | SENSOR OPT SLOT PHOTOTRANS MODUL | 1479 - Immediate | $36.96 | Vis detaljer |
![]() | ![]() | OPB350W125Z | SENSOR OPT SLOT PHOTOTRANS MODUL | 1289 - Immediate | $49.64 | Vis detaljer |
OCB350
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | OCB350L125Z | SENSOR TUBE LIQUID SENSOR ANLG | 275 - Immediate | $163.89 | Vis detaljer |
![]() | ![]() | OCB350L187Z | SENSOR TUBE LIQUID SENSOR ANLG | 2162 - Immediate | $163.89 | Vis detaljer |
![]() | ![]() | OCB350L250Z | SENSOR TUBE LIQUID SENSOR ANLG | 89 - Immediate | $163.89 | Vis detaljer |