High-Performance MEMS Gyros

Tronics offers its high-performance MEMS gyros in a 30-pin ceramic leadless chip carrier (CLCC) package

Image of Tronics' High Performance MEMS Gyros Tronics' GYPRO product line is tailored for system manufacturers with high requirements for highly stable, high-performance inertial sensors, and combines all key benefits on a single chip, offering best-in-class performance and accuracy in an ultra-compact design.

Relying on generic inertial MEMS technology, and manufactured, packaged, and calibrated in Tronics' own factory located in France, the GYPRO series bring significant value and differentiation for very demanding applications as a replacement of 'tactical grade' FOG or DTG, such as precision instrumentation, platform stabilization, guidance and navigation control, inertial measurement unit (IMU), attitude and heading reference system (AHRS), flight control and back-up instrumentation, unmanned and autonomous vehicles, three dimensional mapping, and many others.

Features
  • Z-axis angular rate sensor
  • 24-bit SPI output
  • Single 5 V power supply
  • 0.8°/h bias instability
  • 0.14°/sqrt (hour) ARW
  • Built-in temperature compensation (-40°C to +85°C)

High-Performance MEMS Gyros

BilledeManufacturer Part NumberBeskrivelseUdgangstypeTilgængeligt antal PrisVis detaljer
MEMS GYRO Z-AXIS (YAW) 30-CLCCGYPRO2300MEMS GYRO Z-AXIS (YAW) 30-CLCCSPI0 - ImmediateSee Page for PricingVis detaljer
MEMS GYRO Z-AXIS (YAW) 30-CLCCGYPRO2300LDMEMS GYRO Z-AXIS (YAW) 30-CLCCSPI0 - Immediate$3,249.25Vis detaljer
MEMS GYRO Z-AXIS (YAW) 30-CLCCGYPRO3300MEMS GYRO Z-AXIS (YAW) 30-CLCCSPI0 - Immediate$4,105.15Vis detaljer

GYPRO Gyro Evaluation Boards

BilledeManufacturer Part NumberBeskrivelseUdnyttet IC/delTilgængeligt antal PrisVis detaljer
EVALUATION BOARD FOR GYPRO2300GYPRO2300-EVB2EVALUATION BOARD FOR GYPRO2300GYPRO23000 - Immediate$5,796.28Vis detaljer
EVALUATION BOARD FOR GYPRO2300LDGYPRO2300LD-EVB2EVALUATION BOARD FOR GYPRO2300LDGYPRO2300LD0 - Immediate$5,796.28Vis detaljer
EVALUATION BOARD FOR GYPRO3300GYPRO3300-EVB2EVALUATION BOARD FOR GYPRO3300GYPRO33000 - Immediate$6,291.69Vis detaljer
Published: 2017-04-28