USB 2.0 and 3.0 Hubs
Tripp Lite's USB hubs provide multiple ports from a single USB connection
Tripp Lite's USB hubs create multiple ports from a single USB connection. Offered with as many as ten ports, these hubs allow users to connect more devices, including Flash drives, external hard drives, MP3 players, and digital cameras. Tripp Lite hubs are available with transfer rates of 480 Mbps (USB 2.0) and 5 Gbps (USB 3.0) and include industrial-grade versions featuring electrostatic discharge (ESD) protection. They are plug-and-play so no drivers or software are required to use.
Features
- Available with USB 2.0 (up to 480 Mbps) and USB 3.0 (up to 5 Gbps) data transfer rates
- Plug-and-play no drivers or software needed
USB 2.0 Hubs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | U222-004 | HUB USB 4-PORT 2.0 & 1.1 | 444 - Immediate 4800 - Factory Stock | $86.55 | Vis detaljer |
![]() | ![]() | U222-004-R | HUB USB 4-PORT 2.0 & 1.1 | 99 - Immediate | $166.54 | Vis detaljer |
![]() | ![]() | U223-004-IND | 4-PORT IND USB 2.0 HUB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | U225-004-R | HUB USB 4 PORT W/6' CABLE | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | U222-007-R | HUB USB 7-PORT 2.0 & 1.1 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | U223-007-IND | 7-PORT IND USB 2.0 HUB | 395 - Immediate | $943.73 | Vis detaljer |
![]() | ![]() | U223-010 | 10-PORT USB 2.0 HI-SPEED HUB | 142 - Immediate 60 - Factory Stock | $344.01 | Vis detaljer |
USB 3.0 Hubs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | U360-004-R | 4-PORT USB SUPERSPEED COMP HUB | 68 - Immediate 440 - Factory Stock | $512.54 | Vis detaljer |
![]() | ![]() | U360-004-SLIM | USB HUB 4 PORT 5GBPS | 1167 - Immediate 18450 - Factory Stock | $226.72 | Vis detaljer |
![]() | ![]() | U360-007 | USB 3 CHARGING HUB 7-PORT X USB | 173 - Immediate 100 - Factory Stock | $560.18 | Vis detaljer |
![]() | ![]() | U360-007-AL | USB HUB 7 PORT 5GBPS | 1748 - Immediate 2400 - Factory Stock | $535.88 | Vis detaljer |
![]() | ![]() | U360-007-IND | USB 3 CHARGING HUB 7-PORT X USB | 775 - Immediate | $1,341.36 | Vis detaljer |