Universal Input Rack UPDU G4

The Tripp Lite by Eaton universal input rack (UPDU), EVMAGU23X, is a single solution equipped to meet the most diverse data center rack power needs

Image of Tripp Lite by Eaton Universal Input Rack UPDU G4The Tripp Lite by Eaton EVMAGU23X UPDU G4 meets power standards used worldwide, so users can source a single PDU chassis globally and pair it with the cables rated for the voltage requirements at each destination to deploy it worldwide. It has versatile C39 outlets, which allow both C14 and C20 plugs, adding to its flexibility and reducing the quantity of PDUs users need to purchase or install. The universal input rack is available with basic, metered input, and managed models. It accommodates 5 kVA single-phase and 23 kVA three-phase power in 208 V and 415 V/240 V environments, as well as equipment with a variety of connectors and power equipment.

The UPDU fits 42 outlets into a low-profile 42U chassis in a vertical front- or side-facing OU form factor, maximizing available rack space for revenue-generating equipment. It has color-coded outlet banks and corresponding circuit breakers, ensuring balanced loads are as easy as matching colors. The UPDU G4 meets worldwide industry standards, making it compatible with a broad range of IT facilities, both physically and from a regulatory perspective, with 15 detachable input cords that accommodate each country’s electric standards. Installation is simplified with hot-swappable network modules and pre-installed mounting buttons, especially in large-scale projects with hundreds or thousands of PDUs.

The Tripp Lite by Eaton universal PDU can be managed via a web browser or Simple Network Management Protocol (SNMP) into data center infrastructure management (DCIM). Users can also utilize Eaton Brightlayer Data Centers suite management software or third-party management systems. Remote PDU management reduces or eliminates costly on-site visits and frees up resources for other tasks, especially critical in edge network and distributed IT installations.

With excellent cybersecurity features on the G4 platform, the UPDU will keep users’ data safe. Chain-of-trust encryption and secure firmware boot capability prevent the EVMAGU23X UPDU from being a cyberattack vulnerability point on a network. An embedded, hot-swappable gigabit network module (GNM) offers enhanced management and cybersecurity, including zero-trust architecture and zero-touch provisioning.

Tripp Lite by Eaton offers a wide variety of power cords that let users choose their length and industry-standard input and outputs. Additionally, they offer remote management accessories and mounting accessories to ensure users have everything they need for power distribution in their racks.

The UPDU G4 includes all the sophisticated management capabilities users can expect from a Tripp Lite by Eaton PDU and can easily be deployed into a single data center or a global project across multiple locations, saving time, reducing costs, and simplifying power management.

Features
  • C39 outlets allow both C14 and C20 plugs, reducing the quantity of PDUs users will need
  • Remote management via web browser or SNMP integration into DCIM saves time and money
  • Outlet-level control boosts performance and efficiency: all 42 outlets provide metering, monitoring, and switching for granular power data and precision control of power delivery
  • Simple installation: small footprint saves space
  • Painless box-to-rack experience: toolless installation and multiple mounting options
  • Global approval: meets industry standards all over the world
  • Universal input: supports 5 kVA single-phase power through 23 kVA 3-phase power
  • 17 removable power cables with 15 different plugs support universal input
  • Excellent cybersecurity keeps data safe
  • 42 outlets provide plenty of power options
Applications
  • Networks
  • Data centers

Universal Input Rack UPDU G4

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EATON G4 UNIVERSAL-INPUT MANAGEDEVMAGU23XEATON G4 UNIVERSAL-INPUT MANAGED4 - Immediate
1029 - Factory Stock
$17,665.52Vis detaljer
EATON G4 UNIVERSAL-INPUT MANAGEDEVMAGU23X-EEATON G4 UNIVERSAL-INPUT MANAGED1 - Immediate
1753 - Factory Stock
$19,587.56Vis detaljer
EATON UNIVERSAL-INPUT MANAGED PDEVMAGU23A-EEATON UNIVERSAL-INPUT MANAGED PD2 - Immediate
1580 - Factory Stock
$15,161.22Vis detaljer
EATON G4 UNIVERSAL-INPUT METEREDEVMIGU23XEATON G4 UNIVERSAL-INPUT METERED1 - Immediate$15,685.54Vis detaljer
EATON G4 UNIVERSAL-INPUT METEREDEVMIGU23X-EEATON G4 UNIVERSAL-INPUT METERED1 - Immediate
813 - Factory Stock
$14,302.85Vis detaljer
EATON UNIVERSAL-INPUT METERED PDEVMIGU23A-EEATON UNIVERSAL-INPUT METERED PD1 - Immediate$11,684.49Vis detaljer
EATON UNIVERSAL-INPUT BASIC PDUEVBAGU23X-EEATON UNIVERSAL-INPUT BASIC PDU0 - Immediate
432 - Factory Stock
$10,482.43Vis detaljer

Input Cable Specifications

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
POWER CORD FOR SELECT EATON UNIVCBL350-10POWER CORD FOR SELECT EATON UNIV0 - Immediate
169 - Factory Stock
$1,801.26Vis detaljer
POWER CORD FOR SELECT EATON UNIVCBL354-10POWER CORD FOR SELECT EATON UNIV0 - Immediate
137 - Factory Stock
$2,566.94Vis detaljer
CABLE ASSY UNIV L21-20P 10FT ULCBL367-10CABLE ASSY UNIV L21-20P 10FT UL0 - Immediate$1,769.49Vis detaljer
POWER CORD FOR SELECT EATON UNIVCBL365-10POWER CORD FOR SELECT EATON UNIV0 - Immediate
131 - Factory Stock
$1,909.04Vis detaljer
POWER CORD FOR SELECT EATON UNIVCBL351-10POWER CORD FOR SELECT EATON UNIV0 - Immediate$1,909.04Vis detaljer
POWER CORD FOR SELECT EATON UNIVCBL362-10POWER CORD FOR SELECT EATON UNIV0 - Immediate
151 - Factory Stock
$4,956.49Vis detaljer
POWER CORD FOR SELECT EATON UNIVCBL355-10POWER CORD FOR SELECT EATON UNIV0 - Immediate
68 - Factory Stock
$2,566.94Vis detaljer
CABLE ASSY UNIV CS8365 6FT ULCBL364-06CABLE ASSY UNIV CS8365 6FT UL0 - Immediate$3,998.89Vis detaljer
POWER CORD FOR SELECT EATON UNIVCBL364-10POWER CORD FOR SELECT EATON UNIV0 - Immediate
865 - Factory Stock
$4,312.34Vis detaljer
CABLE ASSY UNIV 460P9W 6FT ULCBL356-06CABLE ASSY UNIV 460P9W 6FT UL0 - Immediate$5,559.42Vis detaljer
POWER CORD FOR SELECT EATON UNIVCBL356-10POWER CORD FOR SELECT EATON UNIV0 - Immediate
2499 - Factory Stock
$5,783.41Vis detaljer
POWER CORD FOR SELECT EATON UNIVCBL366-10POWER CORD FOR SELECT EATON UNIV0 - Immediate$5,311.91Vis detaljer
POWER CORD FOR SELECT EATON UNIVCBL357-10POWER CORD FOR SELECT EATON UNIV0 - Immediate
111 - Factory Stock
$2,919.51Vis detaljer
CABLE ASSY UNIV L22-30P 10FT ULCBL368-10CABLE ASSY UNIV L22-30P 10FT UL0 - Immediate$2,845.52Vis detaljer
POWER CORD FOR SELECT EATON UNIVCBL358-10POWER CORD FOR SELECT EATON UNIV0 - Immediate
49 - Factory Stock
$3,251.09Vis detaljer
POWER CORD FOR SELECT EATON UNIVCBL360-10POWER CORD FOR SELECT EATON UNIV0 - Immediate
1310 - Factory Stock
$4,946.98Vis detaljer
CABLE ASSY UNIV 8AWG/5C PIGTAILSCBL369-10CABLE ASSY UNIV 8AWG/5C PIGTAILS0 - Immediate$2,430.06Vis detaljer
Published: 2025-04-16