IT-Grade Portable Air Conditioners

Tripp Lite by Eaton IT-Grade portable air conditioners provide smarter cooling for mission-critical applications

Image of Tripp Lite by Eaton IT-Grade Portable Air ConditionersTripp Lite by Eaton series SmartRack portable air conditioning units offer an efficient, flexible, manageable cooling alternative that reduces costs and simplifies installation.

The plug-and-play portable cooling units are engineered for server rooms, network IT closets, and small data centers. IT staff can install them without outside assistance, quickly reconfigure them to respond to new heat load challenges, and manage them over the network with other IT equipment.

SmartRack air conditioning units pack powerful cooling into a compact footprint. They help prevent equipment shutdowns, malfunctions, and failures caused by overheating and temperature fluctuations. They also dehumidify and filter air. These portable units enable users to put cooling exactly where it is needed, avoiding energy waste. The units plug into standard NEMA wall outlets and fit into small spaces, allowing users to place them almost anywhere. Installation is DIY simple with no need for construction projects, external condensers, refrigerant piping, plumbing, raised floors, or costly HVAC specialists.

Units automatically restart after power outages with last-used settings and support automated on/off scheduling. Users never need to empty water collection tanks as they have built-in evaporators to prevent condensation from accumulating. They offer flexibility when users need to retrofit, reconfigure, or expand cooling for new equipment, increasing power density or troublesome hot spots. They include washable filters for easy maintenance, improved cooling efficiency, and increased product life expectancy. All Tripp Lite by Eaton portable AC units can be managed over a user’s network, allowing them to monitor temperatures, change settings, receive alerts, and more.

The enhanced (suffix E) portable cooling models comply with the highest energy efficiency standards set by the Department of Energy (DOE), the California Energy Commission (CEC), and the Canada Natural Resources (NRCan). They meet the requirements of the American Innovation and Manufacturing (AIM) Act and the EPA to phase down hydrofluorocarbons (HFCs) and lower the global warming potential (GWP) below 700.

A family of Tripp Lite by Eaton self-cooling racks (rack-mounted cooling) and in-row cooling air conditioning solutions is also available

Features and Benefits
  • High capacity to cool equipment with high heat concentration
  • Robust IT-grade designs for 24/7 operation (100% duty cycle)
  • Compact design and casters enable placement almost anywhere
  • Condensation evaporator eliminates the need for drain piping or water tank
  • Network card (included or optional) supports remote management via SNMP
  • Intuitive controls permit easy adjustment of temperature and operation
  • On/off scheduling and automatic restart support unattended operation
Applications
  • Network closets
  • Small server rooms and IT spaces
  • Small data centers
  • Specialized environments with heat-sensitive equipment
  • Room cooling for network closet
  • Dedicated close-coupled cooling for one or two IT racks
  • Hot spot mitigation inside a data center
  • General cooling for breakrooms, clean machine rooms, and laboratories
  • Temporary and standby cooling

IT-Grade Portable Air Conditioners

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
Nye produkter
PORTABLE 24000 BTU/HR AC UNIT WI
SRCOOL24KEPORTABLE 24000 BTU/HR AC UNIT WI0 - Immediate
76 - Factory Stock
$30,854.50Vis detaljer
PORTABLE AC UNIT WITH IONIZER/AISRCOOL12KWTPORTABLE AC UNIT WITH IONIZER/AI0 - Immediate$8,196.73Vis detaljer
AC UNIT 12000 BTU 30.63LX19.88"WSRXCOOL12KAAC UNIT 12000 BTU 30.63LX19.88"W0 - ImmediateSee Page for PricingVis detaljer
PORTABLE AIR CONDITIONING UNIT FSRXCOOL12KEUPORTABLE AIR CONDITIONING UNIT F3 - Immediate$7,387.30Vis detaljer
Published: 2025-08-29