AC Power Cords
Tripp Lite's line of AC power cords replace the power cable on most computers and peripherals that have a removable power cord
Tripp Lite's line of AC power cords offer PC users a solution to power connectivity problems. These handy cords can be used to extend the power cord on any PC or device with an IEC 60320 plug. They are UL listed and Tripp Lite warrants this product to be free from defects in materials and workmanship for life.
- UL listed
- CSA
- Universal design
- Up to 10 AWG size
- Up to 30 A
- 100 V to 250 V
- Homes
- Small business
- Large business
- Industrial
AC Power Cords
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | P004-006 | CORD 18AWG IEC320C14 - 320C13 6' | 10503 - Immediate | $47.61 | Vis detaljer |
![]() | ![]() | P006-006 | CORD 18AWG NEMA5-15P - IEC320 6' | 8524 - Immediate | $49.20 | Vis detaljer |
![]() | ![]() | P010-012 | CRD 18AWG NEMA5-15P - 320C13 12' | 488 - Immediate | $69.17 | Vis detaljer |
![]() | ![]() | P032-007 | CORD 14AWG IEC320C20 - 320C13 7' | 236 - Immediate | $158.69 | Vis detaljer |
![]() | ![]() | P005-18N | CORD 14AWG IEC320C14 - C13 1.5' | 162 - Immediate 700 - Factory Stock | $76.65 | Vis detaljer |
![]() | ![]() | P004-002 | CORD 18AWG IEC320C14 - 320C13 2' | 1592 - Immediate | $37.85 | Vis detaljer |
![]() | ![]() | P004-004 | CORD 18AWG IEC320C14 - 320C13 4' | 1960 - Immediate | $44.38 | Vis detaljer |
![]() | ![]() | P004-010 | CORD 18AWG IEC 320-C14 - C13 10' | 4506 - Immediate | $67.46 | Vis detaljer |
![]() | ![]() | P005-002 | CORD 14AWG IEC320C14 - 320C13 2' | 447 - Immediate | $79.06 | Vis detaljer |
![]() | ![]() | P005-006 | CORD 14AWG IEC320C14 - 320C13 6' | 7286 - Immediate | $97.45 | Vis detaljer |