USB and Thunderbolt Docking Stations for Universal Connectivity
Eaton Tripp Lite series docking stations revolutionize connectivity
USB-C® docking stations have revolutionized the way people connect and expand their devices, offering a versatile and efficient solution for both personal and professional use. Eaton USB-C docking stations offer a convenient way to maintain laptop portability while gaining the functionality of a desktop computer. These docking stations utilize the USB-C port, which is known for its high-speed data transfer capabilities, power delivery, and support for multiple protocols, including Thunderbolt. This means that with a single USB-C connection, users can connect laptops or tablets to a variety of peripherals, including monitors, keyboards, mice, external hard drives, and more. The convenience of having a single connection point reduces cable clutter and simplifies the setup process of a workstation.
One of the key advantages of USB-C docking stations is their ability to support multiple displays, expanding screen real estate for enhanced productivity and multitasking. Eaton offers docking stations capable of supporting high-end video outputs, including 8K and 4K, for both home and professional applications. Additionally, USB-C docking stations often include a range of other ports, such as USB-A and USB-C, Ethernet, memory card, and audio jacks, providing comprehensive connectivity options to suit various needs.
USB-C docking stations also deliver power to charge laptops and other devices while simultaneously providing data transfer and peripheral connectivity. This eliminates the need for bulky power bricks, ensuring that devices remain charged and ready for use. The power delivery feature is especially useful for mobile professionals who need to maintain productivity on the go without worrying about battery life.
The market for USB-C docking stations is expected to grow in part due to the end-of-life of Windows 10, which will drive a laptop refresh for both consumers and businesses. Eaton docking stations offer new and innovative solutions to customers looking to take advantage of the latest high-resolution video, rapid USB4 and Thunderbolt 4/5 data transfer capabilities, laptop charging demands, and AI application support.
- Power Delivery
- Display Port™ alternate mode and DisplayLink® video output
- Audio support
- Extra USB ports
- Supports 8K and 4K resolution for crystal clear video
- Fast charging power for connected devices
- Add up to three monitors/displays to a laptop
- Play a video on an HDMI display
- Access a wired Ethernet network when no Wi-Fi is available or is spotty
- Upload data from a notebook or download data from the Ethernet at high speeds
- Transfer data via a USB Flash drive or an external hard drive
- Charge a notebook or laptop
- Add a keyboard to a tablet
USB and Thunderbolt Docking Stations
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | U442-DOCK24DL3A | U442-DOCK24DL3A | 0 - Immediate | $2,287.03 | Vis detaljer | |
![]() | U442-DOCK24DL2A | U442-DOCK24DL2A | 0 - Immediate | $1,985.62 | Vis detaljer | |
![]() | MTB4-DOCK01A | MTB4-DOCK01A | 0 - Immediate | $2,438.17 | Vis detaljer | |
![]() | ![]() | U442-DOCK8-GG | USB TO HDMI/MICRO SD/SD/USB | 0 - Immediate 833 - Factory Stock | $815.07 | Vis detaljer |
![]() | ![]() | U442-DOCK8G-GG | USB-ETHERT/HDMI/MICRO SD/SD/USB | 2 - Immediate | $994.37 | Vis detaljer |
![]() | ![]() | U442-DOCK40-6 | USB C MULTIPORT ADAPTER 8K HDMI | 8 - Immediate 190 - Factory Stock | $587.53 | Vis detaljer |
![]() | ![]() | U442AB-DOCK9 | USB TO DISPLAYPORT/HDMI/VGA/USB | 20 - Immediate | $1,699.56 | Vis detaljer |
![]() | ![]() | U444-06N-H4GUC3 | EATON TRIPP LITE SERIES USB-C MU | 20 - Immediate 327 - Factory Stock | $658.22 | Vis detaljer |
![]() | ![]() | U444-06N-H4U3CS | EATON TRIPP LITE SERIES USB-C MU | 20 - Immediate | $455.09 | Vis detaljer |
![]() | ![]() | U444-06N-H4MUC3 | EATON TRIPP LITE SERIES USB-C MU | 20 - Immediate | $492.43 | Vis detaljer |
![]() | ![]() | U442-DOCK10-S | USB-C DOCKING STATION, 4K 30 HZ, | 13 - Immediate 950 - Factory Stock | $271.80 | Vis detaljer |
![]() | ![]() | U442-DOCK3-B | USB TO ETHERNET/HDMI/USB/VGA | 0 - Immediate 530 - Factory Stock | $379.23 | Vis detaljer |
![]() | ![]() | U444-06N-DGU-C | USB TO DVI/ETHERNET/USB | 0 - Immediate | $255.18 | Vis detaljer |
![]() | ![]() | U444-06N-H4UB-C | USB-C TO HDMI ADAPTER W/USB-A HU | 13 - Immediate 40 - Factory Stock | $506.25 | Vis detaljer |
![]() | ![]() | U444-06N-HGUB-C | USB TO ETHERNET/HDMI/USB | 2 - Immediate 706 - Factory Stock | $459.71 | Vis detaljer |
![]() | ![]() | U442-DOCK1 | USB 3.1 GEN 1 USB-C DOCKING STAT | 10 - Immediate 900 - Factory Stock | $556.97 | Vis detaljer |
![]() | ![]() | U442-DOCK11-S | USB TO ETHERNET/HDMI/USB | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | U442-DOCK2-S | USB-C LAPTOP DOCKING STATION W/ | 3 - Immediate | $565.97 | Vis detaljer |
![]() | ![]() | U442-DOCK4-S | USB-C DOCKING STATION, HDMI, VGA | 11 - Immediate 60 - Factory Stock | $1,393.66 | Vis detaljer |
![]() | ![]() | U444-06N-H4GU-C | USB 3.1 GEN 1 USB-C TO HDMI EXTE | 9 - Immediate 1630 - Factory Stock | $620.81 | Vis detaljer |