TMC5130 Stepper Motion Control ICs
TRINAMIC introduces the TMC5130 stepper motion control ICs with integrated motor drive delivers 46 V, 2 A performance
The TMC5130 successfully combines several TRINAMIC technology innovations into a single device that also achieves a maximum for motor voltage and current specs in a monolithic motion controller with integrated MOSFET drivers. Ease-of-use was the guideline for designers, as well as cost efficiency, and the result is an integrated circuit that enables superior control of stepper motors for any application, relieving designers of the need for specific motor control know-how.
The TMC5130 is ideally suited for laboratory, office automation, and other applications where machinery works in close proximity to human operators. These environments often require strict noise limitations, so the device is the first to incorporate TRINAMIC’s patented stealthChop™ technology, which reduces noise and vibration at high-torque and low-velocity. Consequently, TRINAMIC’s TMC5130 has a measured noise level 10 dB below traditional stepper motor drive ICs when using stealthChop.
TMC5130 Stepper Motion Control ICs
| Billede | Manufacturer Part Number | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|
![]() | ![]() | TMC5130A-TA-T | 2754 - Immediate | $54.08 | Vis detaljer |
![]() | ![]() | TMC5130A-TA | 3000 - Immediate | $54.08 | Vis detaljer |
Evaluation Kit
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | TMC5130-EVAL-KIT | EVAL BOARD FOR TMC5130 | 22 - Immediate | $1,052.82 | Vis detaljer |