Bridgeless Totem-pole PFC GaN Eval Board with Analog Control

Transphorm’s 4 kW TDTTP4000W065AN offers greater than 99% efficiency in a simpler design

Image of Transphorm's TDTTP4000W065AN 4 kW PFC GaN Evaluation Board with Analog ControlTransphorm’s high-efficiency 4 kW TDTTP4000W065AN evaluation board is designed for single-phase AC-to-DC power conversion up to 4 kW. The board uses the bridgeless totem-pole power factor correction (PFC) topology with a traditional analog control. This pairing provides fast and easy access to the high-power density made possible by Transphorm’s GaN FETs without the need for firmware development required by digital signal controllers.

The TDTTP4000W065AN is rated at 4 kW highline (180 V to 260 V) and 2 kW lowline (90 V to 120 V) with the added advantage of lower maintenance power when compared to digitally controlled solutions, increasing overall system efficiency.

The TDTTP4000W065AN employs Transphorm’s SuperGaN™ Gen IV TP65H035G4WS FETs in the board circuit’s fast-switching leg and low-resistance silicon MOSFETs in the slow-switching leg. The board’s resulting performance is like that of its digitally controlled counterpart, the TDTTP4000W066C, and provides an invaluable development tool to help power system developers easily shift to high voltage GaN designs.

Features
  • Uses the bridgeless totem-pole PFC topology with a traditional analog control
  • Built using 35 mΩ Gen IV SuperGaN FETs
  • Easy-to-use platform to investigate GaN
  • Power: 4000 W
  • Switching frequency: 65 kHz
  • Offers greater than 99% efficiency in a simpler design
  • Offers engineers a simpler way to design single-phase AC to DC power systems
Applications
  • Broad industrial
  • Telecommunications
  • Data centers
  • Automotive (electric vehicles)

TDTTP4000W065AN 4 kW PFC GaN Evaluation Board with Analog Control

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR TDTTP4000W065ANTDTTP4000W065AN-KITEVAL BOARD FOR TDTTP4000W065AN0 - Immediate$7,303.68Vis detaljer
Published: 2020-08-25