TSR 1E, TSR 2N, and TSR 3N Series Switching Regulators
TRACO Power switching regulators offer a cost-efficient design without compromising quality standards
TRACO Power TSR 1E, TSR 2N, and TSR 3N are step-down switching regulator series designed as efficient, drop-in replacements for traditional linear regulators, such as 78xx and TO-220 package types. All models are housed in a compact SIP-3 plastic package and complement the portfolio of point-of-load (POL) converters from TRACO Power, with a strong focus on cost-efficient design without compromising quality standards. The TSR 1E delivers up to 1 A and supports full load operation up to +60°C without requiring heat sinks or forced cooling. The TSR 2N and TSR 3N offer higher output currents of 2 A and 3 A, respectively, with input voltage ranges from 4.6 VDC to 36 VDC and output voltages between 1.2 VDC and 15 VDC, while also enhancing critical electrical performance parameters.
- Highly cost-efficient design
- Compact SIP-3 package: 14 mm x 7.6 mm x 10.2 mm
- Pin compatible with TO-220 package linear regulators
- Excellent thermal capabilities
- Operation temperature range: -40°C to +98°C
- Short-circuit protection, current limitation, and under voltage lockout features
- Wide-input operating range: 4.6 VDC to 36 VDC
TSR 1E, TSR 2N, and TSR 3N Series Switching Regulators
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input (min.) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TSR 1-2450E | DC DC CONVERTER 5V | 7V | 4536 - Immediate | $24.03 | Vis detaljer |
![]() | ![]() | TSR 1-2433E | DC DC CONVERTER 3.3V | 6V | 32 - Immediate | $24.60 | Vis detaljer |
![]() | ![]() | TSR 2-2450N | 2A POL WITH ULTRA-WIDE INPUTS TO | 6,5V | 432 - Immediate | $43.68 | Vis detaljer |
![]() | ![]() | TSR 3-2450N | 3A POL WITH ULTRA-WIDE INPUTS TO | 6,5V | 1908 - Immediate | $53.51 | Vis detaljer |
![]() | ![]() | TSR 2-2433N | 2A POL WITH ULTRA-WIDE INPUTS TO | 4,6V | 240 - Immediate | $43.68 | Vis detaljer |
![]() | ![]() | TSR 3-2433N | 3A POL WITH ULTRA-WIDE INPUTS TO | 4,6V | 170 - Immediate | $53.51 | Vis detaljer |
![]() | ![]() | TSR 3-2490N | 3A POL WITH ULTRA-WIDE INPUTS TO | 11V | 257 - Immediate | $53.51 | Vis detaljer |
![]() | ![]() | TSR 2-24150N | 2A POL WITH ULTRA-WIDE INPUTS TO | 18V | 124 - Immediate | $43.68 | Vis detaljer |
![]() | ![]() | TSR 3-24120N | 3A POL WITH ULTRA-WIDE INPUTS TO | 15V | 452 - Immediate | $53.51 | Vis detaljer |
![]() | ![]() | TSR 2-2490N | 2A POL WITH ULTRA-WIDE INPUTS TO | 11V | 70 - Immediate | $43.68 | Vis detaljer |
![]() | ![]() | TSR 2-2418N | 2A POL WITH ULTRA-WIDE INPUTS TO | 4,6V | 48 - Immediate | $43.68 | Vis detaljer |
![]() | ![]() | TSR 2-2415N | 2A POL WITH ULTRA-WIDE INPUTS TO | 4,6V | 44 - Immediate | $43.68 | Vis detaljer |
![]() | ![]() | TSR 2-2425N | 2A POL WITH ULTRA-WIDE INPUTS TO | 4,6V | 36 - Immediate | $43.68 | Vis detaljer |
![]() | ![]() | TSR 3-24150N | 3A POL WITH ULTRA-WIDE INPUTS TO | 18V | 81 - Immediate | $53.51 | Vis detaljer |
![]() | ![]() | TSR 3-2425N | 3A POL WITH ULTRA-WIDE INPUTS TO | 4,6V | 16 - Immediate | $53.57 | Vis detaljer |
![]() | ![]() | TSR 3-2412N | 3A POL WITH ULTRA-WIDE INPUTS TO | 4,6V | 30 - Immediate | $53.57 | Vis detaljer |
![]() | ![]() | TSR 2-2412N | 2A POL WITH ULTRA-WIDE INPUTS TO | 4,6V | 17 - Immediate | $43.68 | Vis detaljer |
![]() | ![]() | TSR 2-24120N | 2A POL WITH ULTRA-WIDE INPUTS TO | 15V | 68 - Immediate | $43.68 | Vis detaljer |
![]() | ![]() | TSR 3-2418N | 3A POL WITH ULTRA-WIDE INPUTS TO | 4,6V | 31 - Immediate | $53.51 | Vis detaljer |
![]() | ![]() | TSR 3-2415N | 3A POL WITH ULTRA-WIDE INPUTS TO | 4,6V | 25 - Immediate | $53.57 | Vis detaljer |