TPI 300 Series Industrial AC/DC Power Supplies

TRACO Power's AC/DC power supply standard configurations are either open frame or fully enclosed

Image of TRACO Power TPI 300 Series AC/DC Power SuppliesTRACO Power's TPI 300 series standard configurations are either open frame mounted on a baseplate or fully enclosed with a fan. They are approved to the latest IEC/EN/UL 62368-1 ITE safety approvals, as well as EN 61000-3-2 compliance, EN 55032 Class B for conducted emissions and high efficiencies up to 94%, with shock and vibration ratings to IEC 60068, thermal shock to MIL-STD-810F, an ultra-wide operating temperature range from -40°C to +85°C, and acceptance criteria for electronic assemblies according to IPC-A-610 Level 3. The TPI 300 series are designed for a wide range of global applications in the industrial and ITE markets.

Features
  • 2.44" x 4.60" x 1.56" baseplate packages
  • 2.44" x 4.60" x 2.32" enclosed packages
  • 300 W continuous with system forced air or enclosed/fan models
  • Operating temperature range: -40°C to +85°C
  • Convection cooled: 150 W at 115 VAC / 180 W at 230 VAC
  • Compliant to EN55032 Class B conducted
  • Safety approved to IEC/EN/UL 62368-1
  • 360 W peak power operation for 5 s
  • Shock and vibration to IEC 60068
  • Thermal shock to MIL-STD-810F
  • 3-year warranty

TPI 300 Series AC/DC Power Supplies

BilledeManufacturer Part NumberBeskrivelseAntal outputSpænding - Output 2Tilgængeligt antal PrisVis detaljer
AC/DC CONVERTER 12V 180WTPI 300-112L-MAC/DC CONVERTER 12V 180W1-10 - Immediate$889.25Vis detaljer
AC/DC CONVERTER 12V 300WTPI 300-112-MAC/DC CONVERTER 12V 300W1-0 - Immediate$1,033.61Vis detaljer
AC/DC CONVERTER 15V 180WTPI 300-115L-MAC/DC CONVERTER 15V 180W1-5 - Immediate$889.25Vis detaljer
AC/DC CONVERTER 36V 300WTPI 300-136-MAC/DC CONVERTER 36V 300W1-3 - Immediate$1,033.61Vis detaljer
AC/DC CONVERTER 48V 300WTPI 300-148-MAC/DC CONVERTER 48V 300W1-33 - Immediate$1,033.61Vis detaljer
AC/DC CONVERTER 24V 300WTPI 300-124-MAC/DC CONVERTER 24V 300W1-11 - Immediate$1,033.61Vis detaljer
AC/DC CONVERTER 24V 180WTPI 300-124L-MAC/DC CONVERTER 24V 180W1-5 - Immediate$889.25Vis detaljer
AC/DC CONVERTER 53V 180WTPI 300-153L-MAC/DC CONVERTER 53V 180W1-0 - Immediate$889.25Vis detaljer
AC/DC CONVERTER 36V 180WTPI 300-136L-MAC/DC CONVERTER 36V 180W1-11 - Immediate$889.25Vis detaljer
AC/DC CONVERTER 15V 300WTPI 300-115-MAC/DC CONVERTER 15V 300W1-2 - Immediate$1,033.61Vis detaljer
AC/DC CONVERTER 48V 180WTPI 300-148L-MAC/DC CONVERTER 48V 180W1-2 - Immediate$889.25Vis detaljer
AC/DC CONVERTER 53V 301WTPI 300-153-MAC/DC CONVERTER 53V 301W1-4 - Immediate$1,033.61Vis detaljer
Published: 2022-03-31