24 W and 36 W AC/DC Industrial and Medical Power Supplies – TMW Series
TRACO Power’s power supplies are fully encapsulated with flexible options for PCB or chassis mounting
TRACO Power's TMW series of 24 W and 36 W AC/DC power supplies are IP68 rated and fully encapsulated with flexible options for PCB or chassis mounting for medical and industrial markets. The TMW series is also designed for flush-box mounting to support IoT and home/building automation markets. All models are supported by a global safety approval package.
TMW 24 (24 W models) offer 5 V, 12 V, or 24 V single outputs and TMW 36 (36 W models) offer 12 V or 24 V single outputs. All models have a compact footprint of 2.1 inches x 2.1 inches and are available with flying leads or PCB-mountable through-hole connections (Suffix P) that are fully encapsulated in a dust-resistant, waterproof IP68 housing. These power supplies are safety approved to IEC/EN 62368-1, IEC/-EN 60335-1 and IEC/UL/CSA 60601-1 3rd edition (2xMOPP) making them ideal for medical, industrial, and ITE/IoT applications. High efficiency of 85% to 90% (model dependent) combined with 200 mW maximum no-load power consumption make these power supplies ERP-ready for eco-friendly applications. Key features include an internal filter for EN 55032 Class B compliance for conducted and radiated emissions, 4000 VAC reinforced I/O isolation, and they are prepared for protection in Class II applications (no safety ground connection required). A wide operating temperature range from -20°C to +80°C makes them ideal candidates for demanding applications and they are supported by TRACO Power's 5-year warranty.
- Fully-encapsulated, dust-resistant, and waterproof (IP68 certified)
- Operating temperature range: -20°C to +80°C
- Mountable in wall outlet boxes
- Screw-mountable on wood and inside furniture
- Safety approvals: IEC/EN 62368-1 and IEC/EN 60335-1
- 2xMOPP certified according to IEC/EN 60601-1 3rd edition
- Leakage current <100 μA for body-floating (BF) applications
- I/O isolation: 4000 VAC (reinforced)
- Short-circuit protection (SCP), overvoltage protection (OVP), and overtemperature protection (OTP)
- 5-year product warranty
TMW Series Board-Mount Power Supplies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMW 36-112P | AC/DC CONVERTER 12V 36W | 3 - Immediate | $356.31 | Vis detaljer |
![]() | ![]() | TMW 36-124P | AC/DC CONVERTER 24V 36W | 10 - Immediate | $315.16 | Vis detaljer |
![]() | ![]() | TMW 24-105P | AC/DC CONVERTER 5.1V 20W | 12 - Immediate | $298.11 | Vis detaljer |
![]() | ![]() | TMW 24-112P | AC/DC CONVERTER 12V 24W | 16 - Immediate | $276.93 | Vis detaljer |
![]() | ![]() | TMW 24-124P | AC/DC CONVERTER 24V 24W | 10 - Immediate | $314.40 | Vis detaljer |
TMW Series Off-Board Power Supplies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMW 24-124 | AC/DC CONVERTER 24V 24W | 5 - Immediate | $268.75 | Vis detaljer |
![]() | ![]() | TMW 36-124 | AC/DC CONVERTER 24V 36W | 24 - Immediate | $296.46 | Vis detaljer |
![]() | ![]() | TMW 24-105 | AC/DC CONVERTER 5.1V 20W | 0 - Immediate | $267.17 | Vis detaljer |
![]() | ![]() | TMW 36-112 | AC/DC CONVERTER 12V 36W | 6 - Immediate | $323.59 | Vis detaljer |
![]() | ![]() | TMW 24-112 | AC/DC CONVERTER 12V 24W | 7 - Immediate | $267.61 | Vis detaljer |