TMU 3 Series DC/DC Converters

TRACO Power's 3 W SIP-4 converters offer continuous short-circuit protection

Image of Traco Power's TMU 3 Series DC-DC ConvertersTRACO Power's TMU 3 series of isolated 3 W DC-DC converters offer unregulated outputs in a compact SIP-4 package as a low-cost alternative with no concessions for quality and lifetime.

The TMU 3 series features continuous short-circuit protection, I/O isolation of 1500 VDC, full load -40°C to +75°C operation (no derating), and reliability (MTBF) in excess of 4.9 million hours backed by TRACO Power’s three-year warranty. Consisting of nine models, these models offer 5 VIN, 12 VIN, and 24 VIN (±10%) input ranges, single outputs of 5 VDC, 12 VDC, and 15 VDC, and high-efficiency operation up to 86%. The compact dimensions of these converters make them an ideal solution for many space-critical applications in communications equipment, instrumentation, and industrial electronics.

Features
  • Compact 3 W converter in a SIP-4 package
  • Continuous short-circuit protection
  • Unregulated outputs
  • Operating temperature range: -40°C to +75°C without derating
  • I/O isolation: 1,500 VDC
  • Input voltage ranges (±10%): 5 VDC, 12 VDC, and 24 VDC
  • High efficiency up to 86%
  • Three-year product warranty

TMU 3 Series DC/DC Converters

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Spænding - Output 1Spænding - Output 2Tilgængeligt antal PrisVis detaljer
3 WATT UNREGULATED DC/DC CONVERTTMU 3-12113 WATT UNREGULATED DC/DC CONVERT13,2V5V-15 - Immediate$59.48Vis detaljer
3 WATT UNREGULATED DC/DC CONVERTTMU 3-24123 WATT UNREGULATED DC/DC CONVERT26,4V12V-6 - Immediate$59.48Vis detaljer
3 WATT UNREGULATED DC/DC CONVERTTMU 3-05113 WATT UNREGULATED DC/DC CONVERT5,5V5V-2 - Immediate$59.48Vis detaljer
3 WATT UNREGULATED DC/DC CONVERTTMU 3-24133 WATT UNREGULATED DC/DC CONVERT26,4V15V-65 - Immediate$59.48Vis detaljer
3 WATT UNREGULATED DC/DC CONVERTTMU 3-12123 WATT UNREGULATED DC/DC CONVERT13,2V12V-10 - Immediate$59.48Vis detaljer
3 WATT UNREGULATED DC/DC CONVERTTMU 3-05133 WATT UNREGULATED DC/DC CONVERT5,5V15V-1 - Immediate$59.48Vis detaljer
3 WATT UNREGULATED DC/DC CONVERTTMU 3-05123 WATT UNREGULATED DC/DC CONVERT5,5V12V-2 - Immediate$59.48Vis detaljer
3 WATT UNREGULATED DC/DC CONVERTTMU 3-24113 WATT UNREGULATED DC/DC CONVERT26,4V5V-20 - Immediate$59.48Vis detaljer
3 WATT UNREGULATED DC/DC CONVERTTMU 3-12133 WATT UNREGULATED DC/DC CONVERT13,2V15V-10 - Immediate$59.48Vis detaljer
Published: 2022-09-20