TMR 12WI Series 12 W DC/DC Converters
TRACO Power's TMR 12WI is a high-density 12 W DC/DC converter in SIP-8 package with 4:1 input range
TRACO Power's TMR 12WI series 12 W DC/DC converters feature a high power density of 4.73 W/cm³ in a standard SIP-8 package (12 W in a 0.87" x 0.32" footprint).
The TMR 12WI consists of 24 models offering 4:1 input ranges of 4.5 VDC to 18 VDC, 9 VDC to 36 VDC, and 18 VDC to 75 VDC, and output voltages of 3.3 V, 5 V, 12 V, 15 V, 24 V, ±5 V, ±12 V, and ±15 V.
These isolated DC/DC converters provide high-efficiency operation of up to 90% and an extended, full-load operation over an ambient temperature range of -40°C up to +65°C without derating under natural convection conditions. Additional features include 1600 VDC isolation, remote on/off control, continuous short circuit protection, and reliability calculated to be 960,000 hours per MIL-HDBK-217F ground benign. All models are safety approved to IEC/EN/UL 62368-1 and supported by TRACO Power's three year warranty. The high density of these converters makes them an ideal solution for space-critical applications in communication equipment, instrumentation, and industrial electronics.
- 12 W DC/DC in SIP-8 metal casing
- Power density of 4.73 W/cm³
- Ultra-wide 4:1 input and efficiency up to 90%
- Full load operation: -40°C up to +65°C convection
- Operating range: -40°C up to +85°C
- Remote on/off and indefinite short circuit protection
TMR 12WI Series of 12 W DC-DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Antal output | Spænding - Input (min.) | Spænding - Input (maks.) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TMR 12-1215WI | ULTRA COMPACT 12 WATT DC/DC IN S | 1 | 4,5V | 18V | 100 - Immediate | $219.62 | Vis detaljer |
![]() | ![]() | TMR 12-1212WI | ULTRA COMPACT 12 WATT DC/DC IN S | 1 | 4,5V | 18V | 241 - Immediate | $219.62 | Vis detaljer |
![]() | ![]() | TMR 12-2412WI | ULTRA COMPACT 12 WATT DC/DC IN S | 1 | 9V | 36V | 81 - Immediate | $219.62 | Vis detaljer |
![]() | ![]() | TMR 12-2415WI | ULTRA COMPACT 12 WATT DC/DC IN S | 1 | 9V | 36V | 121 - Immediate | $219.62 | Vis detaljer |
![]() | ![]() | TMR 12-4813WI | ULTRA COMPACT 12 WATT DC/DC IN S | 1 | 18V | 75V | 25 - Immediate | $219.62 | Vis detaljer |
![]() | ![]() | TMR 12-2413WI | ULTRA COMPACT 12 WATT DC/DC IN S | 1 | 9V | 36V | 8 - Immediate | $219.62 | Vis detaljer |
![]() | ![]() | TMR 12-1213WI | ULTRA COMPACT 12 WATT DC/DC IN S | 1 | 4,5V | 18V | 32 - Immediate | $219.62 | Vis detaljer |
![]() | ![]() | TMR 12-4812WI | ULTRA COMPACT 12 WATT DC/DC IN S | 1 | 18V | 75V | 46 - Immediate | $219.62 | Vis detaljer |
![]() | ![]() | TMR 12-4815WI | ULTRA COMPACT 12 WATT DC/DC IN S | 1 | 18V | 75V | 6 - Immediate | $219.62 | Vis detaljer |
![]() | ![]() | TMR 12-1221WI | ULTRA COMPACT 12 WATT DC/DC IN S | 2 | 4,5V | 18V | 11 - Immediate | $241.17 | Vis detaljer |
![]() | ![]() | TMR 12-2423WI | ULTRA COMPACT 12 WATT DC/DC IN S | 2 | 9V | 36V | 18 - Immediate | $241.17 | Vis detaljer |
![]() | ![]() | TMR 12-4822WI | ULTRA COMPACT 12 WATT DC/DC IN S | 2 | 18V | 75V | 9 - Immediate | $241.17 | Vis detaljer |
![]() | ![]() | TMR 12-4823WI | ULTRA COMPACT 12 WATT DC/DC IN S | 2 | 18V | 75V | 18 - Immediate | $241.17 | Vis detaljer |
![]() | ![]() | TMR 12-1222WI | ULTRA COMPACT 12 WATT DC/DC IN S | 2 | 4,5V | 18V | 21 - Immediate | $241.17 | Vis detaljer |
![]() | ![]() | TMR 12-2421WI | ULTRA COMPACT 12 WATT DC/DC IN S | 2 | 9V | 36V | 58 - Immediate | $241.17 | Vis detaljer |
![]() | ![]() | TMR 12-1223WI | ULTRA COMPACT 12 WATT DC/DC IN S | 2 | 4,5V | 18V | 9 - Immediate | $241.17 | Vis detaljer |
![]() | ![]() | TMR 12-2422WI | ULTRA COMPACT 12 WATT DC/DC IN S | 2 | 9V | 36V | 37 - Immediate | $241.17 | Vis detaljer |
![]() | ![]() | TMR 12-4821WI | ULTRA COMPACT 12 WATT DC/DC IN S | 2 | 18V | 75V | 23 - Immediate | $241.17 | Vis detaljer |
![]() | ![]() | TMR 12-4811WI | ULTRA COMPACT 12 WATT DC/DC IN S | 1 | 18V | 75V | 106 - Immediate | $245.29 | Vis detaljer |
![]() | ![]() | TMR 12-4810WI | ULTRA COMPACT 12 WATT DC/DC IN S | 1 | 18V | 75V | 8 - Immediate | $245.29 | Vis detaljer |