TMR 10WI Series 10 W Wide-Input Converters
TRACO Power 10 W wide-Input converters are designed for versatility
The TRACO Power TMR 10WI series consists of isolated DC/DC converters designed for versatility, offering a wide input range from 4.5 VDC to 75 VDC. Thanks to their high efficiency of up to 89%, these converters achieve a compact SIP-8 form factor, without compromising thermal performance.
Each unit is equipped with comprehensive protection features, including short-circuit protection, overcurrent limitation, undervoltage lockout, and remote on/off control. Certified to IEC/EN/UL 62368-1 standards, the series supports an operating temperature range of -40°C to +70°C and is rated for altitudes up to 5,000 meters.
Housed in a robust SIP-8 plastic case, the TMR 10WI series is available in both single and dual output configurations, making it a reliable choice for a wide variety of industrial applications.
- Compact SIP-8 plastic case
- Wide input range: 4.5 VDC to 18 VDC, 9 VDC to 36 VDC and 18 VDC to 75 VDC
- Certification according to IEC/EN/ES 62368-1
- Approved operating temperature from -40°C to +70°C
- I/O isolation 1,500 VDC
- Operating up to 5,000 m altitude
- Short-circuit protection and over current limitation
- Undervoltage lockout
- Remote ON/OFF
- 3-year product warranty
TMR 10WI Series 10 W Wide-Input Converters
| Billede | Manufacturer Part Number | Beskrivelse | Antal output | Spænding - Input (min.) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TMR 1-0512 | DC DC CONVERTER 12V 1W | 1 | 4,5V | 0 - Immediate | $64.29 | Vis detaljer |
![]() | ![]() | TMR 1-0515 | DC DC CONVERTER 24V 1W | 1 | 4,5V | 191 - Immediate 30 - Factory Stock | $64.29 | Vis detaljer |
![]() | ![]() | TMR 1-0523 | DC DC CONVERTER +/-15V 990MW | 2 | 4,5V | 13 - Immediate | $71.20 | Vis detaljer |
![]() | ![]() | TMR 1-0511SM | DC DC CONVERTER 5V 1W | 1 | 4,5V | 38 - Immediate | $91.80 | Vis detaljer |
![]() | ![]() | TMR 1-0512SM | DC DC CONVERTER 12V 1W | 1 | 4,5V | 9 - Immediate | $91.80 | Vis detaljer |
![]() | ![]() | TMR 1-0522SM | DC DC CONVERTER +/-12V 1W | 2 | 4,5V | 0 - Immediate | $99.16 | Vis detaljer |
![]() | ![]() | TMR 1-0513SM | DC DC CONVERTER 15V 1W | 1 | 4,5V | 86 - Immediate | $91.80 | Vis detaljer |
![]() | ![]() | TMR 10-2411WIR | 10W DC/DC CONVERTER ISOLATED, RE | 1 | 9V | 3 - Immediate | $242.89 | Vis detaljer |
![]() | ![]() | TMR 10-4815WIR | 10W DC/DC CONVERTER ISOLATED, RE | 1 | 18V | 28 - Immediate | $242.89 | Vis detaljer |
![]() | ![]() | TMR 10-4812WIR | 10W DC/DC CONVERTER ISOLATED, RE | 1 | 18V | 18 - Immediate | $242.89 | Vis detaljer |
![]() | ![]() | TMR 10-2412WIR | 10W DC/DC CONVERTER ISOLATED, RE | 1 | 9V | 10 - Immediate | $242.89 | Vis detaljer |
![]() | ![]() | TMR 10-2410WIR | 8.25W DC/DC CONVERTER ISOLATED, | 1 | 9V | 2 - Immediate | $242.89 | Vis detaljer |
![]() | ![]() | TMR 10-4813WIR | 10W DC/DC CONVERTER ISOLATED, RE | 1 | 18V | 10 - Immediate | $242.89 | Vis detaljer |
![]() | ![]() | TMR 10-2413WIR | 10W DC/DC CONVERTER ISOLATED, RE | 1 | 9V | 10 - Immediate | $242.89 | Vis detaljer |
![]() | ![]() | TMR 10-4810WIR | 8.25W DC/DC CONVERTER ISOLATED, | 1 | 18V | 10 - Immediate | $242.89 | Vis detaljer |
![]() | ![]() | TMR 10-2423WIR | 10W DC/DC CONVERTER ISOLATED, RE | 2 | 9V | 5 - Immediate | $256.64 | Vis detaljer |
![]() | ![]() | TMR 10-2422WIR | 10W DC/DC CONVERTER ISOLATED, RE | 2 | 9V | 10 - Immediate | $256.77 | Vis detaljer |
![]() | ![]() | TMR 10-4823WIR | 10W DC/DC CONVERTER ISOLATED, RE | 2 | 18V | 10 - Immediate | $256.77 | Vis detaljer |
![]() | ![]() | TMR 10-4822WIR | 10W DC/DC CONVERTER ISOLATED, RE | 2 | 18V | 10 - Immediate | $256.77 | Vis detaljer |
![]() | ![]() | TMR 10-4821WIR | 10W DC/DC CONVERTER ISOLATED, RE | 2 | 18V | 10 - Immediate | $256.77 | Vis detaljer |