TIB-EX DIN-Rail Power Supplies
TRACO Power’s DIN-rail power supplies are designed for industrial applications in harsh environments and hazardous locations
Designed for applications in harsh environments and hazardous locations, TRACO Power's TIB-EX series of high-efficiency DIN-rail power supplies are safety qualified to UL HazLoc Class 1 Division 2 and ATEX (EN60079-0, EN60079-7, and EN600079-15). Additional safety agency approvals include EN/UL 60950-1, UL508, and CB report with EMC compliance to EN61000-6-2 and EN61000-6-3.
The TIB-EX family includes 80 W, 120 W, 240 W, and 480 W DIN-rail power supplies that feature high efficiency of 90% ~ 94% enabling a slim design with an alternative side-mounting for flat panels (DC-OK indicator on both front and side panels). These convection-cooled power supplies have a -40°C to +60°C full load operating temperature range and 150% peak power for up to 4 seconds, which is ideal for stepper motors, solenoids, and actuators. The TIB series has an important back power immunity feature that helps protect against shutdown or malfunction with loads such as inductors and decelerating motors that can feed voltage back to the power supply. Outputs are radio-interference-suppressed to impede radiation at long output lines which reduces the common mode current to within limits of telecommunication ports. The series operates with a high power factor of up to 99% which also minimizes inrush current.
- Efficiency 88% ~ 95% typical, model dependent
- 150% peak power for 4 seconds
- Rugged metal case with optional side-mounting
- Back power immunity/short-circuit/overload protection
- SEMI F47 compliant for voltage sag immunity
- Operating temperature range: -40°C to +70°C (full load up to +60°C)
- High reliability: MTBF 1 million hours per IEC 61709
- 5-year warranty
TIB-EX DIN-Rail Power Supplies
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Output 2 | Spænding - Output 6 | Strøm - Output (maks.) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TIB 080-112EX | AC/DC DIN RAIL SUPPLY 12V 80W | - | - | 6,7A | 9 - Immediate | $741.53 | Vis detaljer |
![]() | ![]() | TIB 080-124EX | AC/DC DIN RAIL SUPPLY 24V 82W | - | - | 3,4A | 128 - Immediate | $661.83 | Vis detaljer |
![]() | ![]() | TIB 080-148EX | AC/DC DIN RAIL SUPPLY 48V 82W | - | - | 1,7A | 2 - Immediate | $747.30 | Vis detaljer |
![]() | ![]() | TIB 120-112EX | AC/DC DIN RAIL SUPPLY 12V 120W | - | - | 10A | 6 - Immediate | $1,106.90 | Vis detaljer |
![]() | ![]() | TIB 120-124EX | AC/DC DIN RAIL SUPPLY 24V 120W | - | - | 5A | 77 - Immediate | $870.80 | Vis detaljer |
![]() | ![]() | TIB 120-148EX | AC/DC DIN RAIL SUPPLY 48V 120W | - | - | 2,5A | 93 - Immediate | $1,103.22 | Vis detaljer |
![]() | ![]() | TIB 240-124EX | AC/DC DIN RAIL SUPPLY 24V 240W | - | - | 10A | 83 - Immediate | $1,100.12 | Vis detaljer |
![]() | ![]() | TIB 240-148EX | AC/DC DIN RAIL SUPPLY 48V 240W | - | - | 5A | 25 - Immediate | $1,218.55 | Vis detaljer |
![]() | ![]() | TIB 480-124EX | AC/DC DIN RAIL SUPPLY 24V 480W | - | - | 20A | 43 - Immediate | $1,553.30 | Vis detaljer |
![]() | ![]() | TIB 480-148EX | AC/DC DIN RAIL SUPPLY 48V 480W | - | - | 10A | 16 - Immediate | $1,715.98 | Vis detaljer |