THR-WI Series DC/DC Converters
TRACO Power's converters with double/reinforced insulation provide up to 3,000 VAC isolation
TRACO Power's THR-WI series of 3 W, 10 W, 20 W, and 40 W DC/DC converters with double/reinforced insulation provide up to 3,000 VAC isolation. These products operate over an ultra-wide 4:1 input range with up to 90% efficiencies and operating temperatures from -40°C to +80°C (+105°C maximum case temperature).
THR 3 (3 W) models offer DIP 24 footprints, and the THR 10, THR 20, and THR 40 (10 W, 20 W, and 40 W) come in 2" x 1" footprints. Input ranges include 9 VDC ~ 36 VDC, 18 VDC to 75 VDC, and 40 VDC ~ 160 VDC and provide single and dual outputs ranging from 5 VDC to approximately 24 VDC. Models are fully encapsulated to withstand shock and vibration standards per IEC/EN 61373. Internal input filters enable EN 55032 class A compliance (3 W, 10 W, and 20 W) and overload, overvoltage, and short-circuit protection. With the latest IT safety certifications (IEC/EN/UL 62368-1), the THR-WI series is the perfect choice for many demanding applications in the industrial, transportation, and instrumentation sectors.
- Reinforced I/O-isolation 3,000 VAC
- Shock and vibration resistance according to EN 61373
- Wide 4:1 input voltage ranges: 9 VDC to 36 VDC, 18 VDC to 75 VDC, 40 VDC to 160 VDC
- Operating temperature range: -40°C to +80°C
- Internal EN 55032 class A filter (THR 3WI, THR 10WI, THR 20WI)
- High efficiency up to 90%
- Protection against overload, overvoltage, and short circuit
- 3-year product warranty
THR-WI Series DC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input (min.) | Spænding - Input (maks.) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | THR 10-2411WI | 10 WATT DC/DC CONVERTER, INDUSTR | 9V | 36V | 10 - Immediate | $290.12 | Vis detaljer |
![]() | ![]() | THR 10-2412WI | 10 WATT DC/DC CONVERTER, INDUSTR | 9V | 36V | 28 - Immediate | $290.06 | Vis detaljer |
![]() | ![]() | THR 10-2413WI | 10 WATT DC/DC CONVERTER, INDUSTR | 9V | 36V | 0 - Immediate | $274.95 | Vis detaljer |
![]() | ![]() | THR 10-2415WI | 10 WATT DC/DC CONVERTER, INDUSTR | 9V | 36V | 6 - Immediate | $290.06 | Vis detaljer |
![]() | ![]() | THR 10-2422WI | 10 WATT DC/DC CONVERTER, INDUSTR | 9V | 36V | 6 - Immediate | $300.60 | Vis detaljer |
![]() | ![]() | THR 10-2423WI | 10 WATT DC/DC CONVERTER, INDUSTR | 9V | 36V | 1 - Immediate | $300.60 | Vis detaljer |
![]() | ![]() | THR 10-4811WI | 10 WATT DC/DC CONVERTER, INDUSTR | 18V | 75V | 4 - Immediate | $290.06 | Vis detaljer |
![]() | ![]() | THR 10-4812WI | 10 WATT DC/DC CONVERTER, INDUSTR | 18V | 75V | 10 - Immediate | $290.06 | Vis detaljer |
![]() | ![]() | THR 10-4813WI | 10 WATT DC/DC CONVERTER, INDUSTR | 18V | 75V | 0 - Immediate | $274.72 | Vis detaljer |
![]() | ![]() | THR 10-4815WI | 10 WATT DC/DC CONVERTER, INDUSTR | 18V | 75V | 11 - Immediate | $290.06 | Vis detaljer |
![]() | ![]() | THR 10-4822WI | 10 WATT DC/DC CONVERTER, INDUSTR | 18V | 75V | 0 - Immediate | $285.11 | Vis detaljer |
![]() | ![]() | THR 10-4823WI | 10 WATT DC/DC CONVERTER, INDUSTR | 18V | 75V | 6 - Immediate | $300.60 | Vis detaljer |
![]() | ![]() | THR 10-7211WI | 10 WATT DC/DC CONVERTER, INDUSTR | 40V | 160V | 7 - Immediate | $298.87 | Vis detaljer |
![]() | ![]() | THR 10-7212WI | 10 WATT DC/DC CONVERTER, INDUSTR | 40V | 160V | 0 - Immediate | $283.09 | Vis detaljer |
![]() | ![]() | THR 10-7213WI | 10 WATT DC/DC CONVERTER, INDUSTR | 40V | 160V | 0 - Immediate | $280.93 | Vis detaljer |
![]() | ![]() | THR 10-7215WI | 10 WATT DC/DC CONVERTER, INDUSTR | 40V | 160V | 10 - Immediate | $298.87 | Vis detaljer |
![]() | ![]() | THR 10-7222WI | 10 WATT DC/DC CONVERTER, INDUSTR | 40V | 160V | 10 - Immediate | $307.74 | Vis detaljer |
![]() | ![]() | THR 10-7223WI | 10 WATT DC/DC CONVERTER, INDUSTR | 40V | 160V | 0 - Immediate | $291.45 | Vis detaljer |
![]() | ![]() | THR 20-2411WI | 20 WATT DC/DC CONVERTER, INDUSTR | 9V | 36V | 29 - Immediate | $355.58 | Vis detaljer |
![]() | ![]() | THR 20-2412WI | 20 WATT DC/DC CONVERTER, INDUSTR | 9V | 36V | 26 - Immediate | $355.51 | Vis detaljer |