THN 10WIR Series Encapsulated PCB Mount DC/DC Converters

Traco Power's ruggedized converters are designed for railway and industrial applications

Image of Traco Power's THN 10WIR Series ConvertersTRACO Power's next-generation THN 10WIR series are 10 Watt DC/DC converters designed for high reliability in harsh environments. These DC/DC converters have an ultra-wide 4:1 input range with increased resistance against electromagnetic interference (EMI), shock/vibration, and thermal shock within a six-sided shielded 1" x 1" metal package. High efficiencies of up to 90% enable an operating temperature range of -40°C to +80°C without derating.

UL62368-1 approval and EN50155/EN61373 certifications make these converters ideal for industrial applications and rugged/railway transportation systems. Built-in features like an internal EN 55032 class A filter, input undervoltage lockout, short circuit protection, remote On/Off, and output voltage trim make this series suitable for challenging applications where performance is critical.

Features
  • 1.00” x 1.00” x 0.39" case with 6-sided metal shielding
  • UL 62368-1 approved
  • EN50155/EN61373 Certified for railway applications
  • Ultra-wide 4:1 input ranges (9 VIN to 36 VIN/18 VIN to 75 VIN/36 VIN to 160 VIN)
  • -40°C to +80°C full load operation
  • 3,000 VDC I/O isolation
  • Remote On/Off and trim function
  • Short circuit, overvoltage, and overtemperature protection
  • 3-year product warranty

THN 10WIR Series Converters

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Spænding - Output 1Spænding - Output 2Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER 15V 10WTHN 10-2413WIRDC DC CONVERTER 15V 10W36V15V-15 - Immediate$237.56Vis detaljer
DC DC CONVERTER 15V 10WTHN 10-4813WIRDC DC CONVERTER 15V 10W75V15V-6 - Immediate$237.56Vis detaljer
DC DC CONVERTER 12V 10WTHN 10-2412WIRDC DC CONVERTER 12V 10W36V12V-78 - Immediate$237.56Vis detaljer
DC DC CONVERTER 24V 10WTHN 10-4815WIRDC DC CONVERTER 24V 10W75V24V-2 - Immediate$237.56Vis detaljer
DC DC CONVERTER 5V 10WTHN 10-4811WIRDC DC CONVERTER 5V 10W75V5V-199 - Immediate$249.29Vis detaljer
DC DC CONVERTER 3.3V 10WTHN 10-4810WIRDC DC CONVERTER 3.3V 10W75V3,3V-12 - Immediate$249.29Vis detaljer
DC DC CONVERTER 3.3V 10WTHN 10-2410WIRDC DC CONVERTER 3.3V 10W36V3,3V-527 - Immediate$249.29Vis detaljer
DC DC CONVERTER 15V 10WTHN 10-7213WIRDC DC CONVERTER 15V 10W160V15V-30 - Immediate$251.57Vis detaljer
DC DC CONVERTER 24V 10WTHN 10-7215WIRDC DC CONVERTER 24V 10W160V24V-230 - Immediate$251.57Vis detaljer
DC DC CONVERTER +/-12V 10WTHN 10-4822WIRDC DC CONVERTER +/-12V 10W75V12V-12V30 - Immediate$260.76Vis detaljer
DC DC CONVERTER +/-15V 10WTHN 10-2423WIRDC DC CONVERTER +/-15V 10W36V15V-15V17 - Immediate$260.76Vis detaljer
DC DC CONVERTER +/-12V 10WTHN 10-2422WIRDC DC CONVERTER +/-12V 10W36V12V-12V0 - Immediate$260.76Vis detaljer
DC DC CONVERTER +/-5V 10WTHN 10-2421WIRDC DC CONVERTER +/-5V 10W36V5V-5V7 - Immediate$260.76Vis detaljer
DC DC CONVERTER +/-24V 10WTHN 10-4825WIRDC DC CONVERTER +/-24V 10W75V24V-24V7 - Immediate$260.76Vis detaljer
DC DC CONVERTER +/-24V 10WTHN 10-2425WIRDC DC CONVERTER +/-24V 10W36V24V-24V97 - Immediate$260.76Vis detaljer
DC DC CONVERTER +/-5V 10WTHN 10-4821WIRDC DC CONVERTER +/-5V 10W75V5V-5V0 - Immediate$246.99Vis detaljer
DC DC CONVERTER +/-15V 10WTHN 10-4823WIRDC DC CONVERTER +/-15V 10W75V15V-15V0 - Immediate$246.99Vis detaljer
DC DC CONVERTER 5V 10WTHN 10-7211WIRDC DC CONVERTER 5V 10W160V5V-0 - Immediate$263.93Vis detaljer
DC DC CONVERTER 3.3V 10WTHN 10-7210WIRDC DC CONVERTER 3.3V 10W160V3,3V-19 - Immediate$263.93Vis detaljer
DC DC CONVERTER +/-24V 10WTHN 10-7225WIRDC DC CONVERTER +/-24V 10W160V24V-24V10 - Immediate$275.98Vis detaljer
Published: 2020-02-25