THL 15WI Series Encapsulated PCB Mount DC/DC Converters

Traco Power's 15 W ultra-compact 1.00” x 1.00” x 0.40” size with 6-sided metal case

Image of Traco Power's THL 15WI Series Encapsulated PCB Mount DC/DC ConvertersTraco Power's THL 15WI series of 15 W DC/DC converters deliver a combination of both reduced cost and high performance in an encapsulated 1.00" x 1.00" x 0.40" metal case with an integrated EN 55032 class A filter. High efficiency up to 91% enables the converter to operate from -40°C to +70°C (ambient) without derating (+90°C maximum temperature).

All models feature an ultra-wide 4:1 input range with isolated and precisely regulated outputs. UL 62368-1 safety qualification makes these converters ideal for use in mobile, instrumentation, communication, and industrial applications or anywhere size, cost, and quality are critical factors.

Image of Traco Power's THL 15WI Series Diagram and Pinout

Features
  • Optimized for low cost and high efficiency
  • Ultra-wide 4:1 input range (9 VIN to 36 VIN / 18 VIN to 75 VIN)
  • Single and dual outputs 3.3 VDC to 24 VDC
  • Remote on/off
  • Output voltage trim ±10% (single output only)
  • 1,500 VDC I/O isolation
  • IEC/EN/UL 62368-1 (CB Report)
  • Optional heatsink
  • Overcurrent, short circuit, and overvoltage protection
  • MTBF >1.3 million hours (MIL-HDBK-217F)

THL 15WI Series Encapsulated PCB Mount DC/DC Converters

BilledeManufacturer Part NumberBeskrivelseSpænding - Output 1Spænding - Output 2Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER 24V 15WTHL 15-2415WIDC DC CONVERTER 24V 15W24V-580 - Immediate$194.16Vis detaljer
DC DC CONVERTER 12V 15WTHL 15-2412WIDC DC CONVERTER 12V 15W12V-254 - Immediate
330 - Factory Stock
$194.22Vis detaljer
DC DC CONVERTER 12V 15WTHL 15-4812WIDC DC CONVERTER 12V 15W12V-240 - Immediate
930 - Factory Stock
$194.22Vis detaljer
DC DC CONVERTER 5V 15WTHL 15-2411WIDC DC CONVERTER 5V 15W5V-937 - Immediate
680 - Factory Stock
$204.54Vis detaljer
DC DC CONVERTER 5V 15WTHL 15-4811WIDC DC CONVERTER 5V 15W5V-212 - Immediate$204.54Vis detaljer
DC DC CONVERTER 15V 15WTHL 15-2413WIDC DC CONVERTER 15V 15W15V-23 - Immediate$194.16Vis detaljer
DC DC CONVERTER 3.3V 11WTHL 15-2410WIDC DC CONVERTER 3.3V 11W3,3V-8 - Immediate$204.54Vis detaljer
DC DC CONVERTER 3.3V 11WTHL 15-4810WIDC DC CONVERTER 3.3V 11W3,3V-10 - Immediate
10 - Factory Stock
$204.54Vis detaljer
DC DC CONVERTER +/-15V 15WTHL 15-2423WIDC DC CONVERTER +/-15V 15W15V-15V17 - Immediate
20 - Factory Stock
$204.61Vis detaljer
DC DC CONVERTER 24V 15WTHL 15-4815WIDC DC CONVERTER 24V 15W24V-0 - Immediate$194.16Vis detaljer
DC DC CONVERTER +/-12V 15WTHL 15-4822WIDC DC CONVERTER +/-12V 15W12V-12V0 - Immediate$204.54Vis detaljer
DC DC CONVERTER +/-12V 15WTHL 15-2422WIDC DC CONVERTER +/-12V 15W12V-12V0 - Immediate$204.54Vis detaljer
DC DC CONVERTER +/-15V 15WTHL 15-4823WIDC DC CONVERTER +/-15V 15W15V-15V0 - Immediate$204.54Vis detaljer
DC DC CONVERTER 15V 15WTHL 15-4813WIDC DC CONVERTER 15V 15W15V-3 - Immediate
60 - Factory Stock
$194.35Vis detaljer
Published: 2019-04-30