TEL 10 Series DC/DC Converters
TRACO Power's converters offer high-power density without sacrificing efficiency or reliability
TRACO Power's TEL 10 series of isolated 10 W converters comes in an ultra-compact DIP-16 metal package with six-sided shielding to offer the highest power density without sacrificing efficiency or reliability. The high efficiency (up to 88%) enables an operating temperature range of -40°C to +85°C for 3.3 VOUT models and -40°C to +78°C for 5 VOUT models.
The converters have an internal input filter to comply with conducted emission EN 55032 class A. The TEL 10 series models are an economical solution for space-critical and cost-sensitive applications in instrumentation, IT, and industrial electronics.
- Wide 2:1 input ranges: 9 VIN ~ 18 VIN, 18 VIN ~ 36 VIN, and 36 VIN ~ 72 VIN
- Over-current and short-circuit protection
- 1,500 VDC I/O isolation
- 2.5 million hours MTBF per MIL-HDBK-217F at +25°C
- IEC/EN/UL 60950-1 and 62368-1 approved
- 3-year warranty
Mechanical Drawing

TEL 10 Series DC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input (maks.) | Spænding - Output 1 | Spænding - Output 2 | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TEL 10-1210 | DC DC CONVERTER 3.3V 8.9W | 18V | 3,3V | - | 6 - Immediate 20 - Factory Stock | $175.62 | Vis detaljer |
![]() | ![]() | TEL 10-1211 | DC DC CONVERTER 5.1V 10W | 18V | 5,1V | - | 30 - Immediate 90 - Factory Stock | $173.40 | Vis detaljer |
![]() | ![]() | TEL 10-1212 | DC DC CONVERTER 12V 10W | 18V | 12V | - | 10 - Immediate 70 - Factory Stock | $172.38 | Vis detaljer |
![]() | ![]() | TEL 10-1213 | DC DC CONVERTER 15V 10W | 18V | 15V | - | 10 - Immediate 50 - Factory Stock | $172.38 | Vis detaljer |
![]() | ![]() | TEL 10-1215 | DC DC CONVERTER 24V 10W | 18V | 24V | - | 34 - Immediate | $172.38 | Vis detaljer |
TEL 10WI Series DC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input (maks.) | Spænding - Output 1 | Spænding - Output 2 | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TEL 10-2410WI | DC DC CONVERTER 3.3V 8.9W | 36V | 3,3V | - | 45 - Immediate 270 - Factory Stock | $184.43 | Vis detaljer |
![]() | ![]() | TEL 10-2411WI | DC DC CONVERTER 5.1V 10W | 36V | 5,1V | - | 155 - Immediate 470 - Factory Stock | $184.43 | Vis detaljer |
![]() | ![]() | TEL 10-2412WI | DC DC CONVERTER 12V 10W | 36V | 12V | - | 132 - Immediate 200 - Factory Stock | $184.43 | Vis detaljer |
![]() | ![]() | TEL 10-2413WI | DC DC CONVERTER 15V 10W | 36V | 15V | - | 0 - Immediate | $184.43 | Vis detaljer |
![]() | ![]() | TEL 10-2415WI | DC DC CONVERTER 24V 10W | 36V | 24V | - | 0 - Immediate | $184.43 | Vis detaljer |