TDU 1 Series DC/DC Converters
TRACO Power's 1 W DC/DC converter offers a compact low-cost alternative to regulated converters
TRACO Power's cost-efficient TDU 1 series 1 W unregulated DC/DC converters provide 1,500 VDC isolation in an ultra-miniature DIP-8 package. The TDU 1 series consists of nine models offering 5 VIN / 12 VIN / 24 VIN (±10% input range) and single unregulated outputs of 5 VOUT / 12 VOUT / 15 VOUT. The converter is packaged in the industry-standard DIP-8 footprint (0.4" x 0.5"). The TDU 1 is designed to offer a compact low-cost alternative to regulated converters with no concession for quality and lifetime, including an operating temperature range of -40°C to +85°C (ambient) without derating, high-efficiency operation up to 83%, continuous short-circuit protection, and an MTBF of five million hours (MIL-HDBK-217F). The compact dimensions of these converters make them an ideal solution for many space-critical applications in communication equipment, instrumentation, and industrial electronics.
TDU 1 Series DC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input (min.) | Spænding - Input (maks.) | Spænding - Output 1 | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TDU 1-0511 | 1W DIP-8 ISOLATED DC/DC CONVERTE | 4,5V | 5,5V | 5V | 27 - Immediate | $38.61 | Vis detaljer |
![]() | ![]() | TDU 1-0512 | 1W DIP-8 ISOLATED DC/DC CONVERTE | 4,5V | 5,5V | 12V | 11 - Immediate | $38.61 | Vis detaljer |
![]() | ![]() | TDU 1-0513 | 1W DIP-8 ISOLATED DC/DC CONVERTE | 4,5V | 5,5V | 15V | 1 - Immediate | $38.61 | Vis detaljer |
![]() | ![]() | TDU 1-1211 | 1W DIP-8 ISOLATED DC/DC CONVERTE | 10,8V | 13,2V | 5V | 29 - Immediate | $38.61 | Vis detaljer |
![]() | ![]() | TDU 1-1212 | 1W DIP-8 ISOLATED DC/DC CONVERTE | 10,8V | 13,2V | 12V | 35 - Immediate | $38.67 | Vis detaljer |
![]() | ![]() | TDU 1-1213 | 1W DIP-8 ISOLATED DC/DC CONVERTE | 10,8V | 13,2V | 15V | 8 - Immediate | $38.61 | Vis detaljer |
![]() | ![]() | TDU 1-2411 | 1W DIP-8 ISOLATED DC/DC CONVERTE | 21,6V | 26,4V | 5V | 10 - Immediate | $38.61 | Vis detaljer |
![]() | ![]() | TDU 1-2412 | 1W DIP-8 ISOLATED DC/DC CONVERTE | 21,6V | 26,4V | 12V | 25 - Immediate | $38.61 | Vis detaljer |
![]() | ![]() | TDU 1-2413 | 1W DIP-8 ISOLATED DC/DC CONVERTE | 21,6V | 26,4V | 15V | 0 - Immediate | $38.61 | Vis detaljer |