Ultra-Low Dropout Voltage LDO

TCR5AM series LDOs are Toshiba's lowest dropout, highest current LDOs yet

Image of Toshiba's Ultra-Low Dropout Voltage LDOToshiba’s TCR series are a small package CMOS LDO regulator ICs. They are high performance LDOs in compact packages, making it ideal for small form-factor applications.

These products have low dropout and low noise output. The lineup offers output currents up to 500 mA with a variety of packages available. Output voltage is fixed and there is a wide lineup of parts offering output voltages from 1.0 to 5.0 V.

These parts have native features such as inrush current limiting, overcurrent protection, thermal shutdown and automatic output discharges. They are appropriate for analog circuits, cameras, and all of the most demanding LDO applications.

Image of Toshiba's Ultra-Low Dropout Voltage LDO Table (click to enlarge)

TCR2 - 200 mA

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Tilgængeligt antal PrisVis detaljer
IC REG LINEAR 1.2V 200MA 4-WCSPTCR2DG12,LFIC REG LINEAR 1.2V 200MA 4-WCSP5,5V0 - Immediate$4.37Vis detaljer
IC REG LINEAR 2.8V 200MA 4-WCSPTCR2DG28,LFIC REG LINEAR 2.8V 200MA 4-WCSP5,5V0 - Immediate$4.37Vis detaljer
IC REG LINEAR 3V 200MA 4-WCSPTCR2DG30,LFIC REG LINEAR 3V 200MA 4-WCSP5,5V0 - ImmediateSee Page for PricingVis detaljer
IC REG LINEAR 3.3V 200MA 4-WCSPTCR2DG33,LFIC REG LINEAR 3.3V 200MA 4-WCSP5,5V9724 - Immediate$1.90Vis detaljer

TCR3 - 300 mA

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Tilgængeligt antal PrisVis detaljer
IC REG LINEAR 1.2V 300MA SMVTCR3DF12,LM(CTIC REG LINEAR 1.2V 300MA SMV5,5V191 - Immediate$1.27Vis detaljer
IC REG LINEAR 1.8V 300MA SMVTCR3DF18,LM(CTIC REG LINEAR 1.8V 300MA SMV5,5V376 - Immediate$1.27Vis detaljer
IC REG LINEAR 2.8V 300MA SMVTCR3DF28,LM(CTIC REG LINEAR 2.8V 300MA SMV5,5V2975 - Immediate$1.27Vis detaljer
IC REG LINEAR 3V 300MA SMVTCR3DF30,LM(CTIC REG LINEAR 3V 300MA SMV5,5V2174 - Immediate$1.27Vis detaljer
IC REG LINEAR 3.3V 300MA SMVTCR3DF33,LM(CTIC REG LINEAR 3.3V 300MA SMV5,5V13784 - Immediate$1.27Vis detaljer
Published: 2015-03-13