TLX9920 Automotive Photovoltaic Output Photocoupler

Toshiba photocouplers are available in a low-profile SO6L package with a creepage distance of more than 8 mm

Image of Toshiba Semiconductor and Storage TLX9920 Automotive Photovoltaic Output Photocoupler The Toshiba TLX9920 automotive photovoltaic output photocoupler with a low-profile, long-creepage SO6L package is suitable for gate driving of high-voltage power MOSFETs used in solid-state relays (SSR). By combining the TLX9920 with high-voltage power MOSFETs, high-voltage and high-current switching that is difficult to achieve with photorelays can be realized. In addition, SSRs offer better reliability. The TLX9920 adopts an SO6L package with a creepage distance of more than 8 mm to achieve a high insulation withstand voltage (BVS = 5,000 VRMS).

Features
  • Low-profile, long-creepage SO6L package
  • High insulation voltage: BVS = 5,000 VRMS (min)
  • High open voltage, drive high-voltage-tolerant MOSFET
  • AEC-Q101
  • IATF16949 qualified
Applications
  • Automotive
  • MOSFET gate drivers

TLX9920 Automotive Photovoltaic Output Photocoupler

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
Ny hos DigiKey
AUTOMOTIVE PHOTOVOLTAIC COUPLER;
TLX9920(TPL,FAUTOMOTIVE PHOTOVOLTAIC COUPLER;2984 - Immediate$28.66Vis detaljer
Published: 2026-03-09