TCKE712BNL eFuse IC

Toshiba's eFuse features adjustable overcurrent protection, overvoltage protection, and slew rate control

Image of Toshiba's TCKE712BNL eFuse ICToshiba's TCKE712BNL is 13.2 V high input voltage single-input/single-output eFuse IC. It can be used as a reusable fuse and includes other protection features like adjustable overcurrent limit by an external resistor, short-circuit protection, adjustable slew rate control by external capacitance, adjustable overvoltage protection, undervoltage protection, thermal shutdown, and FLAG function. Switch ON resistance is only 53 mΩ with wide input voltage operation characteristics. These features make this product ideal for power management applications such as in the power stage of hard disk drives and battery applications.

This device is available in 0.5 mm pitch ultra-small package WSON10 (3.0 mm x 3.0 mm, t: 0.7 mm (typ.)). This device is ideal for various applications such as portable applications that require a high-density board.

Features
  • High input voltage: VIN max = 13.2 V
  • Low ON resistance: RON = 53 mΩ (typ.)
  • Adjustable over-current protection
  • Adjustable over-voltage protection
  • Programmable slew rate control by external capacitance for inrush current reduction
  • FLAG indicates
  • Reverse current blocking (SW OFF state)
  • Thermal shutdown
  • Small package: WSON10 (3.0 mm x 3.0 mm, t: 0.7 mm (typ))
Applications
  • Consumer equipment
  • Servers
  • IOT equipment
  • Storage
  • General-purpose power supplies

TCKE712BNL eFuse IC

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC ELECTRONIC FUSE 10WSONTCKE712BNL,RFIC ELECTRONIC FUSE 10WSON19178 - Immediate$10.08Vis detaljer
Published: 2021-09-07