5 V - 24 V Power Mux Solution

Toshiba high-side gate driver and common drain MOSFET as a Power MUX

Image of Toshiba's Power Mux SolutionToshiba TCK42xG series of gate driver ICs help to achieve low-loss Break-Before-Make (BBM) and Make-Before-Break (MBB) switching. Applications such as smartphones, wearables, IoT, and home console systems typically have multiple input power sources, ranging from wireless to USB-PD to internal batteries. Power multiplexing of different input power sources is a key requirement within the power management circuit.

Broadly speaking, BBM and MBB are the output-switching methods of power multiplexer circuits. BBM switches the output after dropping to 0 V, and is suitable for applications that wish to prevent reverse current flow to the input during output switching, such as battery charging circuits. MBB switches the output without dropping to 0 V and is suitable for applications where the power supply must be maintained, such as audio circuits or back-up power. Increased power consumption and expanded device functionality require devices to have efficient BBM and MBB switching to conserve power.

The TCK42xG applies the optimum voltage to the gate of low on-resistance N-channel MOSFETs to achieve more power-efficient and compact switching than monolithic ICs. In addition, the TCK42xG series offers reverse flow prevention during BBM/MBB switching by being compatible with common drain MOSFETs.

Resources
  • Common drain connection N-channel MOSFET circuit example
  • Image of Toshiba's Common Drain Connection

  • Application circuit example for power multiplexer
  • Image of Toshiba's Common Drain MOSFET

  • Power multiplexer output switching method from 5 V (VINA) to 20 V (VINB)
  • Image of Toshiba's Common Drain Connection N-Channel MOSFET Circuit Example  
Features
  • Create BBM or MBB power Mux
  • Supports power lines from 5 V to 24 V
  • Over voltage lock out (OVLO) and under voltage lock out (UVLO)
  • Small size
Applications
  • Smartphones
  • Wearables
  • SSD
  • Mobile
  • Smart speakers
  • IoT devices
  • Tablets
  • “Always on” devices

Drain common MOSFET

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
COMMON-DRAIN NCH MOSFET, 12V, 13SSM10N954L,EFFCOMMON-DRAIN NCH MOSFET, 12V, 139825 - Immediate$6.30Vis detaljer
MOSFET 2N-CH 12V 8A 6TCSPASSM6N951L,EFFMOSFET 2N-CH 12V 8A 6TCSPA0 - Immediate$9.71Vis detaljer

Gate Driver

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC GATE DRVR HIGH-SIDE 6WCSPGTCK421G,L3FIC GATE DRVR HIGH-SIDE 6WCSPG0 - Immediate$4.44Vis detaljer

MOSFET Gate Driver

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC GATE DRVR HIGH-SIDE 6WCSPGTCK421G,L3FIC GATE DRVR HIGH-SIDE 6WCSPG0 - Immediate$4.44Vis detaljer
IC GATE DRVR HIGH-SIDE 6WCSPGTCK420G,L3FIC GATE DRVR HIGH-SIDE 6WCSPG13037 - Immediate$4.44Vis detaljer
IC GATE DRVR HIGH-SIDE 6WCSPGTCK422G,L3FIC GATE DRVR HIGH-SIDE 6WCSPG1305 - Immediate$4.44Vis detaljer
IC GATE DRVR HIGH-SIDE 6WCSPGTCK423G,L3FIC GATE DRVR HIGH-SIDE 6WCSPG113 - Immediate$4.44Vis detaljer
IC GATE DRVR HIGH-SIDE 6WCSPGTCK424G,L3FIC GATE DRVR HIGH-SIDE 6WCSPG5000 - Immediate$4.44Vis detaljer
IC GATE DRVR HIGH-SIDE 6WCSPGTCK425G,L3FIC GATE DRVR HIGH-SIDE 6WCSPG285 - Immediate$4.44Vis detaljer

Zener Diodes

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TVS DIODE 5.6VWM 9VC USCCUZ5V6,H3FTVS DIODE 5.6VWM 9VC USC16271 - Immediate$1.41Vis detaljer
TVS DIODE 6.2VWM 10VC USCCUZ6V2,H3FTVS DIODE 6.2VWM 10VC USC5506 - Immediate$1.03Vis detaljer
TVS DIODE 6.8VWM 13VC USCCUZ6V8,H3FTVS DIODE 6.8VWM 13VC USC3138 - Immediate$1.16Vis detaljer
TVS DIODE 8.2VWM 16.5VC USCCUZ8V2,H3FTVS DIODE 8.2VWM 16.5VC USC3049 - Immediate$0.84Vis detaljer
TVS DIODE 12VWM 26VC USCCUZ12V,H3FTVS DIODE 12VWM 26VC USC657 - Immediate$0.90Vis detaljer
TVS DIODE 16VWM 27VC USCCUZ16V,H3FTVS DIODE 16VWM 27VC USC3975 - Immediate$0.84Vis detaljer
TVS DIODE 20VWM 30.5VC USCCUZ20V,H3FTVS DIODE 20VWM 30.5VC USC3474 - Immediate$1.74Vis detaljer
TVS DIODE 24VWM 36.5VC USCCUZ24V,H3FTVS DIODE 24VWM 36.5VC USC1725 - Immediate$0.84Vis detaljer
TVS DIODE 30VWM 47.5VC USCCUZ30V,H3FTVS DIODE 30VWM 47.5VC USC6000 - Immediate$1.29Vis detaljer
TVS DIODE 36VWM 63VC USCCUZ36V,H3FTVS DIODE 36VWM 63VC USC7213 - Immediate$1.22Vis detaljer
Updated: 2026-02-02
Published: 2022-02-04