Low Current Input Transistor Optocoupler Series

Low input current transistor optocoupler series from Toshiba Semiconductor and Storage

Image of Toshiba Semiconductor and Storage's Low Current Input Transistor Optocoupler SeriesThe Toshiba TLP182 and TLP183 are low input current-type transistor output photocouplers utilizing the SO6 package. By employing Toshiba's original high-output LED, these products guarantee not only a high-current-transfer ratio at the conventional input current of 5 mA, but also at the same current-transfer ratio at the low LED current of 0.5 mA. Especially when utilizing LED current at 100 VAC and other high voltages, these products significantly contribute to a reduction in power consumption by reducing the LED current of the photocoupler. The TLP182 and TLP183 also support operation at an ambient temperature of 125°C, allowing for reliable use in industrial devices, compact power supplies, and other devices used in environments of severe heat. The smaller SO4 package is also available for the TLP292 and TLP293.

TLP182

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
OPTOISO 3.75KV 1CH TRANS 6-SOPTLP182(BL-TPL,EOPTOISO 3.75KV 1CH TRANS 6-SOP2454 - Immediate$3.68Vis detaljer
OPTOISO 3.75KV 1CH TRANS 6-SOPTLP182(GB-TPL,EOPTOISO 3.75KV 1CH TRANS 6-SOP13219 - Immediate$3.68Vis detaljer

TLP183

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
OPTOISO 3.75KV 1CH TRANS 6-SOPTLP183(BL-TPL,EOPTOISO 3.75KV 1CH TRANS 6-SOP52822 - Immediate$3.42Vis detaljer
OPTOISO 3.75KV 1CH TRANS 6-SOPTLP183(BLL-TPL,EOPTOISO 3.75KV 1CH TRANS 6-SOP20394 - Immediate$3.42Vis detaljer
OPTOISO 3.75KV 1CH TRANS 6-SOPTLP183(GB-TPL,EOPTOISO 3.75KV 1CH TRANS 6-SOP20562 - Immediate$3.42Vis detaljer
OPTOISO 3.75KV 1CH TRANS 6-SOPTLP183(GR-TPL,EOPTOISO 3.75KV 1CH TRANS 6-SOP17156 - Immediate$3.42Vis detaljer
OPTOISO 3.75KV 1CH TRANS 6-SOPTLP183(GRH-TPL,EOPTOISO 3.75KV 1CH TRANS 6-SOP8667 - Immediate$3.42Vis detaljer
OPTOISO 3.75KV 1CH TRANS 6-SOPTLP183(GRL-TPL,EOPTOISO 3.75KV 1CH TRANS 6-SOP4144 - Immediate$3.42Vis detaljer
OPTOISO 3.75KV 1CH TRANS 6-SOPTLP183(TPL,EOPTOISO 3.75KV 1CH TRANS 6-SOP27764 - Immediate$3.42Vis detaljer
OPTOISO 3.75KV 1CH TRANS 6-SOPTLP183(Y-TPL,EOPTOISO 3.75KV 1CH TRANS 6-SOP7025 - Immediate$3.42Vis detaljer
OPTOISO 3.75KV 1CH TRANS 6-SOPTLP183(YH-TPL,EOPTOISO 3.75KV 1CH TRANS 6-SOP5739 - Immediate$3.42Vis detaljer

TLP292

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
OPTOISOLTR 3.75KV 1CH TRANS 4-SOTLP292(GB-TPL,EOPTOISOLTR 3.75KV 1CH TRANS 4-SO63469 - Immediate$3.68Vis detaljer
OPTOISO 3.75KV 4CH TRANS 16-SOTLP292-4(4LGBTPEOPTOISO 3.75KV 4CH TRANS 16-SO3702 - Immediate$10.97Vis detaljer
OPTOISO 3.75KV 4CH TRANS 16-SOTLP292-4(4LGBTREOPTOISO 3.75KV 4CH TRANS 16-SO5996 - Immediate$10.97Vis detaljer

TLP293

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
OPTOISOLTR 3.75KV 1CH TRANS 4-SOTLP293(BL-TPL,EOPTOISOLTR 3.75KV 1CH TRANS 4-SO48377 - Immediate$3.42Vis detaljer
OPTOISOLTR 3.75KV 1CH TRANS 4-SOTLP293(BLL-TPL,EOPTOISOLTR 3.75KV 1CH TRANS 4-SO17028 - Immediate$3.42Vis detaljer
OPTOISOLTR 3.75KV 1CH TRANS 4-SOTLP293(GB-TPL,EOPTOISOLTR 3.75KV 1CH TRANS 4-SO38580 - Immediate$3.42Vis detaljer
Published: 2014-08-29