Industrial and Automotive MOSFETs in TSOP6F Package
Toshiba's MOSFETs offer power density and performance in a small package
Toshiba's TSOP6F packaged MOSFETs offer power density and performance in a small package. These products are suitable for applications such as motor control in consumer and industrial equipment. In addition, AEC-Q101 compliance makes the products suitable for automotive and other high-reliability applications.
The products feature low on-resistance using Toshiba's UMOS process. In addition, the TSOP6F package has expanded the mounting capability of the chip with its flat leads, reducing the thermal resistance of the chip. As a result, the products have a power dissipation of 1.5 W, helping to reduce device power consumption.
Toshiba's TSOP6F MOSFETs range from -40 V to 100 V in N-channel and P-channel options and offer RDS(ON) as low as 12 mΩ.
Resources
- Small TSOP6F package: 2.9 mm x 2.8 mm x 0.80 mm (typ.)
- High allowable power dissipation rating: PD=1.5 W
- Reducing power consumption with low on-resistance:
- Wide VDSS line up from 20 V to 100 V
- RDS(ON)= 32.5 mΩ (max) at VGS= 4.5 V (SSM6K824R)
- RDS(ON)= 73 mΩ (max) at VGS= -4.5 V (SSM6J825R)
- Motor control circuits (power management switches)
- Automotive equipment (head lamps, turn lamps, daytime running lights, etc.)
- Consumer equipment
- Industrial equipment
- LED applications
- Lighting applications
TSOP6F Industrial and Automotive MOSFETs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SSM6K824R,LF | N-CH MOSFET 20V, +/-8V, 6A ,0.03 | 5825 - Immediate | $4.25 | Vis detaljer |
![]() | ![]() | SSM6K818R,LF | N-CH MOSFET 30V, +/-20V, 15A ,0. | 5295 - Immediate | $7.35 | Vis detaljer |
![]() | ![]() | SSM6K809R,LF | SMALL SIGNAL MOSFET N-CH VDSS=60 | 3098 - Immediate | $5.33 | Vis detaljer |
![]() | ![]() | SSM6K810R,LF | SMALL SIGNAL MOSFET N-CH VDSS=10 | 5718 - Immediate | $5.26 | Vis detaljer |
![]() | ![]() | SSM6K819R,LF | N-CH MOSFET, 100 V, 10 A, 0.0258 | 7592 - Immediate | $7.04 | Vis detaljer |
![]() | ![]() | SSM6J801R,LF | MOSFET P-CH 20V 6A 6TSOP | 5284 - Immediate | $2.98 | Vis detaljer |
![]() | ![]() | SSM6J825R,LF | P-CH MOSFET -30V, -20/+10V, -4A | 5796 - Immediate | $3.80 | Vis detaljer |
![]() | ![]() | SSM6J808R,LF | P-CH MOSFET, -40 V, -7 A, 0.035O | 9078 - Immediate | $6.15 | Vis detaljer |