Automotive-Grade Intelligent Power Devices
Toshiba power devices are designed with high-side gate drivers and a high-side switch
The Toshiba intelligent power device (IPD), also known as the intelligent power switch (IPS), is a power-IC product designed for various automotive applications. Toshiba offers a range of high-side switches, low-side switches, and MOSFET gate drivers. These components feature numerous protective and diagnostic functions, making them ideal for body control and powertrain control systems, including the rapidly growing ADAS sector. Utilizing advanced BiCD (bipolar CMOS-DMOS) processes, these devices achieve low on-resistance, contributing to reduced power consumption and the miniaturization of automotive ECUs.
- Intelligent protection and diagnostic functions
- N-channel high-side gate driver or switch options
- Can be directly driven from a microprocessor
- Built-in charge pump circuit
- Built-in short-circuit, reverse battery protection, and GND open
- Built-in protection circuits for overcurrent, over temperature, overvoltage, and under voltage
- Built-in current sense function (analog voltage conversion) that monitors the load current of external MOSFET by shunt resistance
- Built-in the VDS abnormality detection function of external MOSFET
- Self-diagnosis detection (DIAG) pin
- Built-in disconnection of output load and VDD short detection function
- AEC-Q100 qualified
- BCM (body control modules)
- Powertrain controls
- ECUs
- Power sliding doors
- Battery management
- Headlamps
- IVI (in-vehicle infotainment)
- Junction boxes
Automotive-Grade Intelligent Power Devices
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPD7107F,BXH | IC GATE DRVR HIGH-SIDE 10WSON | 0 - Immediate | $24.35 | Vis detaljer |
![]() | ![]() | TPD1052F,LXHF | IPD IC PS8 V=18 PD=0.7W F=1MHZ | 1911 - Immediate | $9.57 | Vis detaljer |