50 V Brushed and Stepper Motor Drivers
Toshiba's DC motor drivers are suitable for a broad range of industrial applications
Toshiba's range of 50 V brushed and stepper motor drivers are suitable for many new and legacy designs. TB67H480FNG and TB67H481FNG are 2-channel 50 V/2.5 A brushed motor drivers. TB67H480FNG uses a phase input while the TB67H481FNG uses a clock input. The TB67S580FNG and TB67S581FNG are 50 V, 1.6 A, and 2.5 A respectively. Stepper motor drivers with up to 32-step resolution micro-stepping. These 50 V motor drivers are packaged in a user-friendly, robust, and thermally enhanced HTSSOP-28 package and are protected with over-current, over-temperature, and under-voltage alerts. The TB67S580FNG and TB67S581FNG are suitable for a wide range of 12 V to 36 V low-power industrial systems. TB67H480FNG and TB67H481FNG are suitable for general motion while TB67S580FNG and TB67S581FNG are best for precision motor control applications.
- Mixed decay optimizing motor turn on turn off transitions
- Up to 32-step micro-stepping from precision controls (TB67S580FNG/TB67S581FNG only)
- Protected with overcurrent, overtemperature, and under-voltage alerts
- Flag output during faulty events
- User friendly, robust, and thermally enhanced HTSSOP28 9.7 mm × 6.4 mm package
- Pin-to-pin compatible with industry-common motor drivers
- Support a wide range of motor voltages: 8.2 V to 44 V
- Current: 2.5 A
- Low RDS(ON): 0.4 Ω (typ.) (H+L)
- No charge pump capacitor required
- TB67S580/581FNG stepper motor drivers
- Precision controls
- Printers
- Scanners
- 3D printers
- CNC machines
- Actuators
- Automation
- Robotics
- TB67H480/481FNG brushed motor drivers:
- General motion controls
- Industrial equipment
- Printers
- Dispensers
- Automation
- Robotics
50 V Brushed and Stepper Motor Drivers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TB67H480FNG,EL | BRUSHED MOTOR CONTROL DRIVER IC, | 1790 - Immediate | $11.86 | Vis detaljer |
![]() | ![]() | TB67H481FNG,EL | BRUSHED MOTOR CONTROL DRIVER IC, | 3513 - Immediate | $10.59 | Vis detaljer |
![]() | ![]() | TB67S580FNG,EL | STEPPING MOTOR CONTROL DRIVER IC | 3201 - Immediate | $10.59 | Vis detaljer |
![]() | ![]() | TB67S581FNG,EL | STEPPING MOTOR CONTROL DRIVER IC | 4356 - Immediate | $10.59 | Vis detaljer |