3 kW Power Supply Design for 48 V Server and Telecom Applications

Toshiba MOSFETs are designed to handle the challenges presented by modern server designs

Image of Toshiba 3 kW Power Supply Design for 48 V Server and Telecom ApplicationsToshiba SiC MOSFETs and low-voltage MOSFETs are designed to handle the challenges presented by modern server designs, such as increased space density and high thermal environments.

In this application, Toshiba offers 650 V SiC MOSFETs for the primary side and 80 V MOSFETs for the secondary side. This is combined with SiC Schottky barrier diodes and digital isolation to achieve high efficiency in a semi-bridgeless PFC and phase-shift full-bridge synchronous rectifier topology.

Features
  • 3 kW AC to DC converter
  • High-efficiency MOSFETs and diodes
  • Digital isolation
  • Input voltage: AC 180 V to 264 V
 
  • Output voltage: DC 50 V
  • Output power: 3 kW
  • Circuit topology: semi-bridgeless PFC, phase-shift full-bridge + synchronous rectification, ORing circuit for output
Applications
  • Servers
  • Telecom
  • 48 V backplanes
Block Diagram
Image of Toshiba 3 kW Power Supply Design Block Diagram (click to enlarge) 

3 kW Power Supply Design

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
Nye produkter
N-CH SIC MOSFET, 650 V, 0.027 (T
TW027U65C,RQN-CH SIC MOSFET, 650 V, 0.027 (T1934 - Immediate$269.96Vis detaljer
Nye produkter
N-CH MOSFET, 80 V, 0.0019 @10V,
TPM1R908QM,LQN-CH MOSFET, 80 V, 0.0019 @10V,8752 - Immediate$19.46Vis detaljer
N-CH SIC MOSFET, 650 V, 0.092 OHTW092V65C,LQN-CH SIC MOSFET, 650 V, 0.092 OH2480 - Immediate$152.22Vis detaljer
DIODE SIL CARB 650V 12A 4DFNEPTRS12V65H,LQDIODE SIL CARB 650V 12A 4DFNEP3817 - Immediate$35.25Vis detaljer
PB-F POWER MOSFET TRANSISTOR DSOTPW2900ENH,L1QPB-F POWER MOSFET TRANSISTOR DSO6860 - Immediate$24.85Vis detaljer
DGTL ISOLTR 5KV 4CH GP 16-SOICDCL540C01(T,EDGTL ISOLTR 5KV 4CH GP 16-SOIC2886 - Immediate$38.80Vis detaljer
Published: 2026-02-10