Hubbell Control Solutions BTSMP Series Sensors
Thomas Research Products' sensors provide 0 V to 10 V dimming control with from the ground programming using the controlHUBB app
The BTSMP series expands Thomas Research Products’ Bluetooth® sensor portfolio by adding models with smaller form factors that feature integrated passive infrared (PIR) lenses for high mount and low mount applications. The BTSMP sensors are low voltage only and require connection to a low voltage power supply (e.g., dim-to-off drivers with auxiliary power).
Hubbell Control Solutions Bluetooth sensor series are low voltage and feature fixture mounted PIR technology. They provide 0 V to 10 V dimming control with from-the-ground programming using the controlHUBB app.
- PIR sensing technology provides excellent major motion detection; consists of a dual element pyrometer and integrated spherical Fresnel lens designed specifically for high or low mount applications
- Single and dual timer motion sensor timers where the dimming level can be set for each timer
- Dual timer mode provides the ability to set two different levels after the space has become unoccupied
- Tri-level programmable setpoints; HCS InteilliSET technology enables a sensor to have multiple setpoint levels, which are activated when the sensor senses occupancy and when the sensor no longer senses occupancy
- Supports both indoor and outdoor daylight harvesting applications, including full range dimming with auto-configuration (closed loop), legacy dimming (open loop), and dusk-to-dawn (on/off) operation; a test mode is available to verify light levels
- Using the controlHUBB app, settings can be saved into device profiles and then cloned to other sensors, eliminating the need to individually program the same settings into multiple sensors
- Visual real-time occupancy status; IntelliSCOPE is a graphical representation of the BTSMP sensor’s occupancy data and status; viewing the IntelliSCOPE data while range testing will show when the sensor is detecting occupancy; a graph shows the occupancy state of the sensor
- Specific versions are IP65 rated
- Operating temperatures for the outdoor-rated sensors range: -40°F to +149°F (-40°C to +65°C)
- Available in three colors: white, gray, and black
- UL and cUL listed
- Low-temperature applications
- Watertight applications
- Indoor/outdoor applications
Hubbell Control Solutions BTSMP Series Sensors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BTSMP-HMO | BLUETOOTH SENSOR MODULE, PASSIVE | 5 - Immediate | $343.44 | Vis detaljer |
![]() | ![]() | BTSMP-LMI | BLUETOOTH SENSOR MODULE, PASSIVE | 0 - Immediate | $343.44 | Vis detaljer |
![]() | ![]() | BTSMP-OMNI | BLUETOOTH SENSOR MODULE, PASSIVE | 44 - Immediate | $356.43 | Vis detaljer |
![]() | ![]() | BTSMP-LMO | BLUETOOTH SENSOR MODULE, PASSIVE | 5 - Immediate | $343.44 | Vis detaljer |
![]() | ![]() | BTSMP-OMNI-O | BLUETOOTH SENSOR MODULE, PASSIVE | 5 - Immediate | $356.43 | Vis detaljer |