Elara RAIN® RFID Finished Reader
ThingMagic Elara RAIN RFID finished reader enables easy addition of RFID into mid- and short-range applications
ThingMagic's Elara is a plug-and-play USB reader that enables the easy addition of RFID into mid- and short-range applications. It is among the first products on the market to support a developer-friendly interface between applications and RAIN RFID readers, the RAIN Communication Interface (RCI). Based on the industry-proven ThingMagic Nano module, the Elara adds interface and operability features that allow engineers to minimize design efforts and quickly implement RFID in any application that requires mid- or short-range read distance. ThingMagic Elara supports autonomous workflows, permitting rapid creation of solutions without RFID expertise nor the use of software development kits (SDKs) and integration tools.
Features and Benefits
- Plug-and-play UHF RFID reader with Arm®-based Cortex-M4 architecture and integrated antenna with read range up to two meters
- Standard USB interface with keyboard emulation and bi-directional COM interface capability
- Enclosure made of healthcare plastics
- Pre-loaded autonomous workflows simplify integration and enable software-free operation
- RCI communication Interface supports RAIN RFID technology standards
- Support for EPCglobal Gen 2V2 Protocol (ISO 18000- 63) applications
Applications
- Medical equipment for healthcare and pharmaceutical industries
- Kit assembly and returns processing stations
- Tag commissioning stations
- Hospitality and event registration
Elara RAIN® RFID Finished Readers
| Billede | Manufacturer Part Number | Beskrivelse | Interface | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PLT-RFID-EL6-UHB-4-USB | ELARA PLUG PLAY READER NA 915MHZ | USB | 222 - Immediate | $3,785.42 | Vis detaljer |
![]() | ![]() | PLT-RFID-EL6-ULB-4-USB | ELARA PLUG PLAY READER EU 868MHZ | USB | 168 - Immediate | $3,785.42 | Vis detaljer |
USB Cable Adapter
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | CBL-10022 | EL6E ELARA CABLE USB Y ADAPTOR | 1 - Immediate | $233.31 | Vis detaljer |