NavChip™ Precision 6-Axis MEMS Inertial Measurement Unit (IMU)

Thales Visionix's high precision IMU for use in applications where small size, low cost, and low power consumption are required

Image of Thales Visionix's NavChip Precision 6-Axis MEMS Inertial Measurement Unit (IMU)Using Thales Visionix's proprietary MEMS technologies and advanced signal processing techniques, the NavChip achieves a level of performance, miniaturization, and environmental ruggedness superior to other IMUs of its size. The NavChip is especially well-suited for embedded applications where extremely small size, low cost, and low power consumption are required. It is fully factory calibrated and temperature compensated over an operating range of -40°C to +85°C. NavChip evaluation kits are available to help users get applications up and running quickly.

Features
  • Low power consumption 135 mW
  • Gyro bias in-run stability 5°/hr
  • Fully-compensated ΔΘ and ΔV outputs
  • Angular random walk 0.18°/√hr
  • Velocity random walk 0.03m/s/√hr
  • Full-scale angular rate of 2000°/s
  • Full-scale acceleration of ±16g
  • Selectable built-in test (BIT) modes for commanded and continuous diagnostic monitoring
  • Factory calibrated bias, scale factor, and misalignment (-40°C to +85°C)
  • TTL UART or SPI-compatible data output interfaces
  • Embedded temperature sensors
  • Selectable output data types and rates
  • External sync pin can accept optional GPS pulse-per-second or faster synchronization signal
  • Single supply operation 3.25 V to 5.5 V
  • Small 12.5 mm x 24.5 mm x 5.4 mm
  • Lightweight 3 g
  • Evaluation adapter boards available
Applications
  • Augmented and virtual reality
  • Unmanned systems
  • Robotics
  • Camera and antenna stabilization
  • Pedestrian navigation
  • GPS/INS integration
  • Aiming and alignment

NavChip™ Precision 6-Axis MEMS Inertial Measurement Unit (IMU)

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IMU GYRO 6-AXIS TTL/UART/SPIV50024-17-02IMU GYRO 6-AXIS TTL/UART/SPI0 - Immediate$2,853.01Vis detaljer

NavChip™ Eval Kits

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
NAVCHIP IMU EVAL KIT, RS422V14447-03-02NAVCHIP IMU EVAL KIT, RS4220 - Immediate$5,674.33Vis detaljer
NAVCHIP IMU EVAL KIT, USBV14444-03-02NAVCHIP IMU EVAL KIT, USB0 - Immediate$5,674.33Vis detaljer
Published: 2017-12-11