WiLink™ Solutions
WiLink™ Solutions from Texas Instruments and Freescale: High-performance Wi-Fi® + dual-mode Bluetooth® / Bluetooth low-energy
The certified Wilink8 modules family from TI offer high throughput and extended range along with Wi-Fi and Bluetooth coexistence in a power-optimized design. The WL18xxMOD offer a Wi-Fi, dual-band, 2.4 and 5 GHz module solution with two antennas supporting industrial temperature grades. The device is FCC, IC, ETSI/CE, and TELEC certified for AP (with DFS support) and client. TI offers drivers for high-level operating systems, such as Linux®, Android™, WinCE, and RTOS.
Performance and low power: 100 Mbps with lowest power consumption (800 µA idle)
Certified and ready to use: Certified modules and pre-integrated software enable fastest time to market
Integrated and scalable: Single-chip multi-combo with pin-to-pin compatible variants in consumer, industrial, and automotive grade.
| Benefits | Applications |
|
|
TI Platforms
Sitara AM335x - The AM335x evaluation module (EVM) enables developers to immediately start evaluating the AM335x processor family. Mounted with the TI WiLink COM8 module for Wi-Fi and Bluetooth/Bluetooth low-energy, the reference platform provides the fastest connectivity ramp with software, collateral, and reference applications available from TI.
| Hardware | Software | Collateral |
Non TI Platforms
Freescale i.MX 6 - The i.MX 6 ideal for next-generation e-readers and IoT smart devices. Bundled with the TI WiLink 8 device offers an easy-to-use, easy-to-integrate reference connectivity solution for industrial and consumer applications.
| Hardware | Software | Collateral |
Silicon
| Billede | Manufacturer Part Number | Beskrivelse | Protokol | Modulation | Frekvens | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | WL1837MODGIMOCR | RF TXRX MOD BLUETOOTH WIFI SMD | 802.11a/b/g/n, Bluetooth v5.1 | CCK, DSSS, GFSK, OFDM | 2,4GHz, 5GHz | 1078 - Immediate | $253.98 | Vis detaljer |
![]() | ![]() | WL1801MODGBMOCT | RF TXRX MOD BLUETOOTH WIFI SMD | 802.11b/g/n, Bluetooth 4.2 | CCK, DSSS, GFSK, OFDM | 2,4GHz | 289 - Immediate | $113.99 | Vis detaljer |
![]() | ![]() | WL1835MODGBMOCR | RF TXRX MOD BLUETOOTH WIFI SMD | 802.11b/g/n, Bluetooth 4.2 | CCK, DSSS, GFSK, OFDM | 2,4GHz | 1602 - Immediate | $167.50 | Vis detaljer |
![]() | ![]() | WL1835MODGBMOCT | RF TXRX MOD BLUETOOTH WIFI SMD | 802.11b/g/n, Bluetooth 4.2 | CCK, DSSS, GFSK, OFDM | 2,4GHz | 799 - Immediate 124 - Marketplace | $177.71 | Vis detaljer |
Development Boards
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | WL1835MODCOM8B | DEV BOARD WL1835 MODULE | 1 - Immediate | $315.35 | Vis detaljer |
![]() | ![]() | WL1837MODCOM8I | DEV BOARD WL1837 MODULE | 6 - Immediate | $388.33 | Vis detaljer |
![]() | ![]() | MCIMX6Q-SDB | SABRE I.MX 6QUAD EVAL BRD | 4 - Immediate | $4,242.73 | Vis detaljer |