TS3USBCA4 Multiplexers (Muxes)
Texas Instruments' USB Type-C™, sideband-use (SBU) muxes that are suitable for portable audio applications
Texas Instruments' TS3USBCA4 are passive 4:1 (TS3USBCA420) and 3:1 (TS3USBCA410) muxes that support various types of differential or single-ended signals on the SBU1 and SBU2 terminals of a USB Type-C connector to different interfaces. The signals can be differential DisplayPort auxiliary (AUX), analog audio MIC, and analog ground (AGND), peripheral component interconnect express (PCIe) differential clock, or any other supported generic differential or single-ended signals.
The audio path features ultra-low ON-state resistance (RON), low crosstalk, and excellent total harmonic distortion (THD). The break-before-make (BBM) feature prevents signal distortion during signal transfer from one channel to another. The high-speed paths support bandwidth as high as 500 MHz to provide adequate support for DisplayPort AUX, PCIe clock, and other similar signals. These features combined with low power consumption make the TS3USBCA4 suitable for portable audio applications.
The TS3USBCA4 devices offer a wide supply range from 2.4 V to 5.5 V that gives users the flexibility of powering them from a single-cell battery, a 3.3 V regulator, or VBUS. They also provide options for both commercial and industrial temperature ranges.
- USB Type-C 4:1 (TS3USBCA420) and 3:1 (TS3USBCA410) mux for analog audio MIC/AGND, DisplayPort AUX, and other signals
- General purpose mux for 0 V to 3.6 V differential or single-ended signals
- Ultra-low RON of 60 mΩ for the AGND connections for low crosstalk performance
- 1.8 mm x 2.6 mm, 16-pin, 0.4 mm pitch QFN package
- High-bandwidth channels up to 500 MHz
- Supports pin and I2C configuration
- Supports operation from either 3.3 V ±10% regulated supply or 2.4 V to 5.5 V battery
- Industrial temp. range: -40°C to +85°C TS3USBCA420I and TS3USBCA410I
- Commercial temp. range: 0°C to +70°C TS3USBCA420 and TS3USBCA410
- Low THD
- Tablets
- Notebooks
- Desktops
- Gaming consoles
- VR modules
- Smartphones
- Monitors
TS3USBCA4 Muxes
| Billede | Manufacturer Part Number | Beskrivelse | Antal kanaler | Pakke/hus | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TS3USBCA410RSVT | SBU MUX 3TO1 W/ MIC AND GND | 1 | 16-UFQFN | 9248 - Immediate | $6.97 | Vis detaljer |
![]() | ![]() | TS3USBCA420RSVT | SBU MUX W/ MIC AND GND | 1 | 16-UFQFN | 480 - Immediate | $10.08 | Vis detaljer |
![]() | ![]() | TS3USBCA410IRSVT | SBU MUX 3TO1 W/ MIC AND GNDIND T | 1 | 16-UFQFN | 0 - Immediate | $7.73 | Vis detaljer |
![]() | ![]() | TS3USBCA420IRSVT | SBU MUX 4TO1 W/ MIC AND GNDIND T | 1 | 16-UFQFN | 458 - Immediate | $11.16 | Vis detaljer |
Evaluation Boards
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TS3USBCA410EVM | EVAL BOARD FOR TS3USBCA4 | 2 - Immediate | $1,386.88 | Vis detaljer |
![]() | ![]() | TS3USBCA420EVM | EVAL BOARD FOR TS3USBCA4 | 1 - Immediate | $1,386.88 | Vis detaljer |