TPS61291 Low Iq Boost Converter

TI's boost converter with pin selectable output voltages and an integrated bypass mode

Image of Texas Instruments TPS61291 Low Iq Boost ConverterTexas Instruments' TPS61291 is a boost converter with pin selectable output voltages and an integrated bypass mode. In bypass operation, the device provides a direct path from the input to the system and allows a low power micro controller (MCU) such as the MSP430 to operate directly from a single 3 V Li-MnO2 battery or dual alkaline battery cells.

In bypass mode the integrated feedback divider network for boost mode operation is disconnected from the output and the quiescent current consumption drops down to only 15 nA (typical).

In boost mode the device provides a minimum output current of 200 mA at 3.3 VOUT from 1.8 VIN. The boost mode is used for system components which require a regulated supply voltage and cannot directly operate from the input source. The boost converter is based on a current-mode controller using synchronous rectification to obtain maximum efficiency and consumes typically 5.7 µA from the output. During startup of the boost converter, the VSEL pin is read out and the integrated feedback network sets the output voltage to 2.5, 3 or 3.3 V.

TI Design Link: Motor Monitoring Using Wireless Vibration Sensor Reference Design Enabling Preventive Maintenance

Features  
  • IOUT > 200 mA at 3.3 VOUT, VIN = 1.8 V
  • Input voltage range 0.9 to 5 V
  • Startup voltage 1.5 V at 20 mA load
  • Pin selectable output voltages: 3.3, 3.0, 2.5 V
  • 15 nA typical quiescent current in bypass mode
  • 5.7 µA typical quiescent current in boost mode
  • Bypass switch from VIN to VOUT
  • Internal feedback divider disconnect (bypass mode)
  • Controlled bypass transition prevents reverse current into battery
  • Power-save mode at light loads
  • Overtemperature protection
  • Redundant overvoltage protection
  • Small 2 × 2 mm SON 6-pin package

TPS61291 Low Iq Boost Converter

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
IC REG BOOST PROG 700MA 6WSONTPS61291DRVTIC REG BOOST PROG 700MA 6WSON10044 - Immediate$11.96Vis detaljer
IC REG BOOST PROG 700MA 6WSONTPS61291DRVRIC REG BOOST PROG 700MA 6WSON0 - Immediate$10.16Vis detaljer

Evaluation Board

BilledeManufacturer Part NumberBeskrivelseUdgange og typeEffekt - OutputSpænding - OutputTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR TPS61291TPS61291EVM-569EVAL BOARD FOR TPS612911 Ikke-isolerede udgange-2,5V, 3V eller 3,3V5 - Immediate$192.90Vis detaljer
Published: 2014-12-15