TPS54A20 Step-Down Converter

Texas Instruments offers its TPS54A20 small, 10 MHz, 10 A, 8 V to 14 V input, SWIFT™ series capacitor step-down converter

Image of Texas Instruments' TPS54A20 Step-Down ConverterTexas Instruments' TPS54A20 is a two-phase, synchronous series capacitor buck converter designed for small-size, low-voltage applications from a 12 V input rail. This topology uniquely merges a switched capacitor circuit with a two-phase buck converter. Advantages include automatic current balancing between the inductors, lower switching losses (which enable high-frequency (HF) operation), and voltage step-down through the series capacitor. Small, low-profile inductors used with the TPS54A20 significantly reduce total solution area and height. An adaptive, on-time control architecture provides fast transient response and accurate voltage regulation at up to 10 MHz operating frequency. Fixed frequency operation during steady state is maintained through the use of a phase lock loop (PLL) to lock switching signals to a reference oscillator.

Features
  • Two-phase, synchronous series capacitor buck converter
  • Automatic current balancing between phases
  • 2 MHz to 5 MHz per phase switching frequency
  • 14 ns minimum on-time
  • 0.51 V to 2 V output voltage range with ±0.5% feedback reference voltage
  • Input overvoltage lockout for 17 V surge protection
  • Adjustable current limit with auto-restart (hiccup)
  • Synchronizes to an external clock
  • Fixed frequency in steady state
  • Adaptive on-time control
  • Internal feedback loop compensation
  • Internal gate drive LDO with external supply option
  • EN pin allowing for adjustable input UVLO
  • Selectable soft-start time
  • Monotonic startup with pre-biased output
  • Output power-good indicator (open drain)
  • Output overvoltage/undervoltage protection

TPS54A20 Step-Down Converter

BilledeManufacturer Part NumberBeskrivelseTopologiUdgangstypeTilgængeligt antal PrisVis detaljer
IC REG BUCK ADJ 10A 20VQFNTPS54A20RNJTIC REG BUCK ADJ 10A 20VQFNBuckJusterbar160 - Immediate$63.15Vis detaljer

Evaluation Module

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR TPS54A20TPS54A20EVM-770EVAL BOARD FOR TPS54A202 - Immediate$388.33Vis detaljer
Published: 2016-07-12