TPS3808 Microprocessor Supervisory Circuits

Texas Instruments offers its TPS3808 low quiescent current, programmable-delay supervisory circuit

Image of Texas Instruments' TPS3808 Microprocessor Supervisory CircuitsTexas Instruments' TPS3808 family of microprocessor supervisory circuits monitors system voltages from 0.4 V to 5 V, asserting an open-drain RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (MR) pin drops to a logic low. The RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset (MR) return above the respective thresholds.

The TPS3808 device uses a precision reference to achieve 0.5% threshold accuracy for VIT ≤ 3.3 V. The reset delay time can be set to 20 ms by disconnecting the CT pin to VDD using a resistor, or can be user-adjusted between 1.25 ms and 10 s by connecting the CT pin to an external capacitor. The TPS3808 device has a very low typical quiescent current of 2.4 µA, so it is well-suited to battery-powered applications. It is available in the SOT-23 and 2 mm x 2 mm WSON packages, and is fully specified over a temperature range of -40°C to 125°C (TJ).

Features
  • Power-on reset generator with adjustable delay
  • Time: 1.25 ms to 10 s
  • Very low quiescent current: 2.4 µA typical
  • High threshold accuracy: 0.5% typical
  • Fixed threshold voltages for standard voltage
  • Rails from 0.9 V to 5 V and adjustable voltage
  • Down to 0.4 V are available
  • Manual reset (MR) input
  • Open-drain RESET output
  • Temperature range: -40°C to +125°C
  • Small SOT-23 and 2 mm x 2 mm WSON packages
Applications
  • DSP or microcontroller applications
  • Notebook and desktop computers
  • PDAs and hand held products
  • Portable and battery-powered products
  • FPGA and ASIC applications

TPS3808 Microprocessor Supervisory Circuits

BilledeManufacturer Part NumberBeskrivelseDriftstemperaturTilgængeligt antal PrisVis detaljer
IC SUPERVISOR 1 CHANNEL SOT23-6TPS3808G01DBVRIC SUPERVISOR 1 CHANNEL SOT23-6-40°C – 125°C (TJ)189659 - Immediate$11.67Vis detaljer
IC SUPERVISOR 1 CHANNEL SOT23-6TPS3808G33DBVRIC SUPERVISOR 1 CHANNEL SOT23-6-40°C – 125°C (TJ)73078 - Immediate$11.67Vis detaljer
IC SUPERVISOR 1 CHANNEL SOT23-6TPS3808G09DBVRIC SUPERVISOR 1 CHANNEL SOT23-6-40°C – 125°C (TJ)10031 - Immediate$11.67Vis detaljer
IC SUPERVISOR 1 CHANNEL SOT23-6TPS3808G12DBVRIC SUPERVISOR 1 CHANNEL SOT23-6-40°C – 125°C (TJ)2231 - Immediate$11.67Vis detaljer
IC SUPERVISOR 1 CHANNEL SOT23-6TPS3808G25DBVRIC SUPERVISOR 1 CHANNEL SOT23-6-40°C – 125°C (TJ)16911 - Immediate$11.67Vis detaljer
IC SUPERVISOR 1 CHANNEL SOT23-6TPS3808G50DBVRIC SUPERVISOR 1 CHANNEL SOT23-6-40°C – 125°C (TJ)0 - Immediate$11.67Vis detaljer
IC SUPERVISOR 1 CHANNEL SOT23-6TPS3808G18DBVRIC SUPERVISOR 1 CHANNEL SOT23-6-40°C – 125°C (TJ)5206 - Immediate$11.67Vis detaljer
IC SUPERVISOR 1 CHANNEL SOT23-6TPS3808G30DBVRIC SUPERVISOR 1 CHANNEL SOT23-6-40°C – 125°C (TJ)23321 - Immediate$11.67Vis detaljer
IC SUPERVISOR 1 CHANNEL SOT23-6TPS3808G01DBVRG4IC SUPERVISOR 1 CHANNEL SOT23-6-40°C – 125°C (TJ)0 - Immediate$10.21Vis detaljer
IC SUPERVISOR 1 CHANNEL 6WSONTPS3808G01DRVRIC SUPERVISOR 1 CHANNEL 6WSON-40°C – 125°C (TJ)60942 - Immediate$11.67Vis detaljer
IC SUPERVISOR 1 CHANNEL SOT23-6TPS3808G33QDBVRQ1IC SUPERVISOR 1 CHANNEL SOT23-6-40°C – 125°C (TJ)0 - Immediate$13.57Vis detaljer
IC SUPERVISOR 1 CHANNEL SOT23-6TPS3808G01QDBVRQ1IC SUPERVISOR 1 CHANNEL SOT23-6-40°C – 125°C (TJ)2787 - Immediate$13.57Vis detaljer
IC SUPERVISOR 1 CHANNEL SOT23-6TPS3808G01DBVTG4IC SUPERVISOR 1 CHANNEL SOT23-6-40°C – 125°C (TJ)0 - Immediate$13.63Vis detaljer
IC SUPERVISOR 1 CHANNEL SOT23-6TPS3808G01DBVTIC SUPERVISOR 1 CHANNEL SOT23-6-40°C – 125°C (TJ)0 - Immediate$13.76Vis detaljer
IC SUPERVISOR 1 CHANNEL SOT23-6TPS3808G33DBVTIC SUPERVISOR 1 CHANNEL SOT23-6-40°C – 125°C (TJ)11333 - Immediate$13.76Vis detaljer
IC SUPERVISOR 1 CHANNEL SOT23-6TPS3808G12DBVTIC SUPERVISOR 1 CHANNEL SOT23-6-40°C – 125°C (TJ)138 - Immediate$13.76Vis detaljer
IC SUPERVISOR 1 CHANNEL 6WSONTPS3808G01DRVTIC SUPERVISOR 1 CHANNEL 6WSON-40°C – 125°C (TJ)412 - Immediate$13.76Vis detaljer
IC SUPERVISOR 1 CHANNEL SOT23-6TPS3808G01MDBVTEPIC SUPERVISOR 1 CHANNEL SOT23-6-55°C – 125°C (TJ)0 - ImmediateSee Page for PricingVis detaljer
IC SUPERVISOR 1 CHANNEL SOT23-6TPS3808G18DBVTIC SUPERVISOR 1 CHANNEL SOT23-6-40°C – 125°C (TJ)5825 - Immediate$13.76Vis detaljer
IC SUPERVISOR 1 CHANNEL SOT23-6TPS3808G09DBVTIC SUPERVISOR 1 CHANNEL SOT23-6-40°C – 125°C (TJ)1622 - Immediate$13.76Vis detaljer

Evaluation Board

BilledeManufacturer Part NumberBeskrivelseFunktionUdnyttet IC/delIndholdTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR TPS3808G01TPS3808G01DBVEVMEVAL BOARD FOR TPS3808G01Supervisor/tracker/sequencer til strømforsyningTPS3808G01Kort2 - Immediate$158.50Vis detaljer
Published: 2017-05-12