TMUX1119 1-Channel Precision Multiplexer (Mux)

Texas Instruments' high-performance mux is ideal for low-voltage applications

Image of Texas Instruments' TMUX1119 1-Channel Precision MuxTexas Instruments' TMUX1119 is a complementary metal-oxide-semiconductor (CMOS) single-pole-double-throw (2:1) switch. The wide operating supply of 1.08 V to 5.5 V allows the device to be used in a broad array of applications from medical equipment to industrial systems. The device supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from GND to VDD. The logic inputs have 1.8 V logic compatible thresholds ensuring TTL and CMOS logic compatibility when the device is operating in the valid supply voltage range. Fail-safe logic circuitry allows voltages on the control pins to be applied before the supply pin to protect the device from potential damage.

The TMUX1119 device has ultra-low on and off leakage currents and low charge injection, allowing it to be used in high-precision measurement applications. Low supply current of 3 nA and small package options enable the device to be used in portable applications.

Features
  • Wide supply range: 1.08 V to 5.5 V
  • Low leakage current: 3 pA
  • Low on-resistance: 1.8 Ω
  • Low charge injection: -6 pC
  • Operating temperature range: -40°C to +125°C
  • 1.8 V logic compatible
  • Fail-safe logic
  • Rail-to-rail operation
  • Bidirectional signal path
  • Break-before-make switching
  • ESD protection HBM: 2,000 V
Applications
  • Ultrasound scanners
  • Patient monitoring and diagnostics
  • Blood glucose monitors
  • Optical networking
  • Optical test equipment
  • Remote radio units
  • Power amplifier switching
  • Data acquisition systems
  • ATE test equipment
  • Factory automation and industrial controls
  • Flow transmitters
  • Programmable logic controllers (PLC)
  • Analog input modules
  • Battery monitoring systems

TMUX1119 Mux

BilledeManufacturer Part NumberBeskrivelseAntal kredsløbModstand i on-tilstand (maks.)kanal-til-kanal matching (ΔRon)Tilgængeligt antal PrisVis detaljer
IC SWITCH SPDT X 1 4OHM SC70-6TMUX1119DCKRIC SWITCH SPDT X 1 4OHM SC70-614Ohm130mOhm42068 - Immediate$14.46Vis detaljer
Published: 2019-04-02