TMUX110x 1:1 (SPST) Precision Switch
Texas Instruments' 5 V, low leakage current switch is ideal for applications ranging from medical equipment to industrial systems
Texas Instruments' TMUX110x is a precision complementary metal-oxide-semiconductor (CMOS) single-pole, single-throw (SPST) switch that offers a wide operating supply of 1.08 V to 5.5 V, making it suitable for a broad array of applications from medical equipment to industrial systems. The device supports bidirectional analog and digital signals on the source (S) and drain (D) pins ranging from GND to VDD.
The logic control input (SEL) offers 1.8 V logic-compatible thresholds to ensure TTL and CMOS logic compatibility when operating within the valid supply voltage range. The TMUX1101 switch is turned on when SEL is Logic 1. The failsafe logic circuitry allows voltages on the SEL pin to be applied before the supply pin to protect the device from potential damage. The TMUX110x device features ultra-low-on and -off leakage currents and low charge injection which allows it to be used in high precision measurement applications. A low supply current of 3 nA and small package options enable the device to be used in portable applications.
- Wide supply range: 1.08 V to 5.5 V
- Low leakage current: 3 pA
- Low charge injection: -1.5 pC
- Low on-resistance: 1.8 Ω
- Operating temperature range: -40°C to +125°C
- Logic compatible: 1.8 V
- Failsafe logic
- Rail-to-rail operation
- Bidirectional signal path
- Break-before-make switching
- ESD protection HBM: 2,000 V
- Sample-and-hold circuits
- Feedback gain switching
- Signal isolation
- Field transmitters
- Programmable logic controllers (PLC)
- Factory automation and controls
- Ultrasound scanners
- Patient monitoring and diagnostics
- Electrocardiograms (ECG)
- Data acquisition systems (DAQ)
- ATE test equipment
- Battery test equipment
- Instrumentation: lab, analytical, and portable
- Smart meters: water and gas
- Optical networking
- Optical test equipment
TMUX110x 1:1 (SPST) Precision Switch
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMUX1101DCKR | IC SWITCH SPST X 1 4OHM SC70-5 | 11364 - Immediate | $11.98 | Vis detaljer |